• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec 9412186 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Check valve 1/4-10 mm

  • For many compressors suitable

Technical specifications

Product type

Pneumatic check valve

Internal thread

1/4" (6.3 mm)

(Ø)

10 mm

Length

55 mm

Weight

95

Height

40 mm

Connection

G 1/4

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1698249 Aerotec 9412186 1 pc(s)

Description

Check valve for compressed air compressors

Features:

Thread: 1/4 inch for boiler
10 mm crimp ring for 10 mm tube
Without connection for discharge hose
On many compressors suitable

This text is machine translated.

More interesting products

(*All information is plus legal VAT)