• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec AEROTEC 2010213 1/2" (12,7 mm) adjustable 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Filter pressure regulator (1/2")

  • Incl. Pressure Gauge 0 - 10 bar

Technical specifications

  • Flow at 6 bar: 2600 NL/min
  • Degree of separation (µ): 32
  • Pressure gauge connection (1/8")
  • Volume current max: 6000 L/min
  • Control range: 0 - 10 bar
  • Max. Pressure: 14 bar
Product type

Pressure regulator

Features

adjustable

Connector

1/2" (12,7 mm)

(Ø)

12.5 mm

Length

400 cm

Weight

400 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 595530 Aerotec AEROTEC 2010213 1/2" (12,7 mm) adjustable 1 pc(s)

Information

Information 595530 Aerotec AEROTEC 2010213 1/2" (12,7 mm) adjustable 1 pc(s)

Description

Features

  • Filter water separator with a capacity of 10 micron filter
  • Perfectly suitable for painting
  • The pressure regulator is very accurate adjustable, so that the required pressure is always is applied
  • The condensate can be quickly and easily be drained from the tank drain valve
  • The filter insert is washable
  • suitable for each compressor.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)