• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec Condor 9063047-PS Pressure switch 1/4" (6,35 mm) 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Condor pressure switch MDR1 / 230V / 10BAR / 1/4 inch IG -no further exits

  • Connection below with ¼ inch IG
  • No more exits
  • Switch-off pressure max. 10 bar
  • Connection voltage 230 V.
  • Network frequency: 50~-60 Hz
  • Protection class IP44
  • This text is machine translated.

Technical specifications

Product type

Pressure switch

Connector

1/4" (6,35 mm)

Weight

0.3 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3735239 Aerotec Condor 9063047-PS Pressure switch 1/4" (6,35 mm) 1 pc(s)

More interesting products

(*All information is plus legal VAT)