• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec FX 3700 1/8'' 2010218 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Operating pressure: 16 bar
  • Power supply: Button cell CR 2032 (included)
Product type

Pressure regulator

Depth

150 mm

Width

100 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1268745 Aerotec FX 3700 1/8'' 2010218 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1268745 Aerotec FX 3700 1/8'' 2010218 1 pc(s)

Description

Features

  • Switchable from bar to PSI
  • 1/8" male thread.

Hints

Dimensions: 45 x 45 mm
display size: 15 x 25 mm
figures height: approx. 10 mm This text is machine translated.

More interesting products

(*All information is plus legal VAT)