1/6
(L x W x H) 420 x 310 x 250 mm
Quick start system
230 V / AC
12 V
18 bar
2 x 12 V output
2 x USB slot
Work light
Compressor
11 kg
310 mm
250 mm
420 mm
400 A
Lead
10 l/min
yes
User & Safety Instructions 2187820 Aerotec Quick start system AEROmobile 69010001 Jump start current (12 V)=400 A 2 x 12 V output, 2 x USB slot, Work light
The necessary accessories are required to use the article as described.