Feel protected with the AEROTEC protective / paint mask RM605
Active carbon filter system A1
Adjustable elastic tension system
Very pleasant wearing comfort
This text is machine translated.
Our service for you
Technical specifications
Product type
Half mask respirator set
Size
Uni
A1
Weight
360 g
Factory colour
Grey
Content
1 pc(s)
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2299768 Aerotec RM605 2005763 Half mask respirator set A1 Size: Uni
Features
The protective mask is used especially for painting
the mask can be used with appropriate filters to protect against further gases and vapors (e.g. against sulfur dioxide or ammonia / filter of type A1B1E1K1)
With the supplied filters it conforms to protection class type A 1
the mask has 2 active carbon filters, which are easily interchangeable.
Scope of delivery
Protection and painting mask RM 605
2x Filter of type A1.
Description
Features
The protective mask is used especially for painting
the mask can be used with appropriate filters to protect against further gases and vapors (e.g. against sulfur dioxide or ammonia / filter of type A1B1E1K1)
With the supplied filters it conforms to protection class type A 1
the mask has 2 active carbon filters, which are easily interchangeable.
Scope of delivery
Protection and painting mask RM 605
2x Filter of type A1.
What kind of Half-Mask Respirators are you looking for?