
1/9
Touchscreen
1280 x 1024 p
48.2 cm
19 inch
19 inch
4:3
Yes
60 Hz
5 ms
250 cd/m²
Black
1 x
1 x
1 x
VESA Mount 100 x 100 mm
0.8 W
170°
160°
427 mm
374.6 mm
214.2 mm
6.5 kg
(W x H x D) 427 x 374.6 x 214.2 mm
- 23 inch
Touch display
SXGA
D (A - G)
48.3 cm (19 inch)
48.3 cm
0.3 W
12 W
48.8 mm
1280 x 1024 Pixel
IP65
24/7
Metal
No
355 mm
Microsoft Windows® 10
External
100 x 100 mm
yes
yes
0 - 40 °C
10
no
4.5 kg
427 mm
yes
10 - 90 %
yes
yes
no
no
no
1
no
31 - 80 kHz
50 - 75 Hz
25 %
no
72 %
yes
20 - 80 %
-20 - 60 °C
yes
no
3.1 mm
yes
User & Safety Instructions 3843210 AG Neovo AG neovo TX-1902 48,3cm 10 Point Touch b Touchscreen EEC D (A - G) 48.3 cm (19 inch) 1280 x 1024 p 4:3 5 ms
The necessary accessories are required to use the article as described.