
1/8
LED
1920 x 1080 p
55.9 cm
21.5 inch
21 inch
16:9
IPS LED
No
60 Hz
5 ms
500 cd/m²
White
1 x
1 x
1 x
VESA Mount 100 x 100 mm
6 W
0.5 W
178°
178°
- 23 inch
16:9
Full HD
E (A - G)
54.6 cm (21.5 inch)
Full HD (1920 x 1080 Pixel)
54.6 cm
0.3 W
15 W
48.2 mm
1920 x 1080 Pixel
IP65
325.5 mm
External
yes
2
yes
0 - 40 °C
no
4.7 kg
528.4 mm
yes
5 - 95 %
8 Bit
yes
yes
no
no
1
yes
1
yes
31 - 84 kHz
56 - 75 Hz
25 %
no
31 - 84 kHz
yes
yes
15 kWh
yes
yes
10 - 90 %
-20 - 60 °C
6.45 kg
no
1.8 mm
56 - 75 Hz
30 W
User & Safety Instructions 3843229 AG Neovo DR-2202 LED EEC E (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 5 ms IPS LED
The necessary accessories are required to use the article as described.