
1/7
LED
2560 x 1440 p
60.45 cm
23.8 inch
24 inch
16:9
No
60 Hz
5 ms
300 cd/m²
Black
1 x
1 x
4 W
0.5 W
178°
178°
539.6 mm
513.8 mm
197.9 mm
5.8 kg
100-240 V
(W x H x D) 539.6 x 513.8 x 197.9 mm
24 inch - 29 inch
16:9
WQHD
E (A - G)
60.5 cm (23.8 inch)
WQHD (2560 x 1440 Pixel)
60.5 cm
0.3 W
17 W
53.3 mm
IPS
2560 x 1440 Pixel
with USB Power Delivery
324.5 mm
internal
75 x 75 mm
2
yes
yes
yes
0 - 40 °C
yes
3.9 kg
539.6 mm
no
5 - 95 %
105 %
yes
yes
no
no
1
1
yes
12 cm
yes
30 - 112 kHz
50 - 76 Hz
25 %
133 %
115 %
no
yes
115 %
yes
yes
yes
yes
yes
65 W
yes
yes
1
17 kWh
yes
10 - 90 %
yes
-20 - 60 °C
8.5 kg
0 - 90°
no
yes
yes
User & Safety Instructions 3843223 AG Neovo DW-2401 LED EEC E (A - G) 60.5 cm (23.8 inch) 2560 x 1440 p 16:9 5 ms
The necessary accessories are required to use the article as described.