• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AG Neovo DW-2702 LCD EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 5 ms

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AG Neovo DW-2702 LCD

  • Screen size 68.6 cm (27 inch) WQHD, 2560 x 1440 p;Response time: 5 msEnergy efficiency rating (calc): F (A - G)
  • Interfaces:

Technical specifications

  • HD type Wide Quad HD
  • Contrast ratio: 1000000:1
  • 0.233 x 0.233 mm pixel distance
  • Market positioning: House
  • HDMI Version 2.0
  • Swivel angle range 0 - 45 °
  • Tilt angle range -5 - 20°
  • Energy efficiency class (HDR): G
Product type

LCD

Resolution (max.)

2560 x 1440 p

Screen size diagonal (cm)

68.6 cm

Screen size diagonal (inches)

27 inch

Screen size diagonal (inches)

27 inch

Response time

5 ms

Brightness

350 cd/m²

Factory colour

Black

No. of DisplayPort

1 x

No. of HDMI ports

1 x

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Width

614.3 mm

Height

513.4 mm

Depth

198 mm

Weight

5.7 kg

Dim

(W x H x D) 614.3 x 513.4 x 198 mm

Display size

24 inch - 29 inch

Display resolution mode

WQHD

F (A - G)

Display

68.6 cm (27 inch)

Screen resolution

WQHD (2560 x 1440 Pixel)

Display (cm)

68.6 cm

Power consumption (ON)

22 W

Device depth (without stand)

57.2 mm

Display properties

IPS

Display resolution

2560 x 1440 Pixel

Charging method (Power Delivery)

with USB Power Delivery

Height (without base)

366.8 mm

100 x 100 mm

UKCA

yes

Anti-glare screen

yes

RJ-45 ports quantity

1

Operating temperature (T-T)

0 - 40 °C

Weight (without stand)

3.7 kg

Width (without stand)

614.3 mm

Storage relative humidity (H-H)

5 - 95 %

Wall mountable

yes

VESA mounting

yes

Height adjustment

yes

USB Type-C downstream ports quantity

1

USB 2.0 Type-A ports quantity

2

Adjustable height (max)

12 cm

Pivot

yes

Haze rate

25 %

sRGB coverage (typical)

122 %

Adobe RGB coverage

103 %

NTSC coverage (typical)

105 %

Flicker-free technology

yes

Low Blue Light technology

yes

Frameless design

yes

USB Power Delivery up to

65 W

DCI-P3 coverage

96 %

Energy consumption (SDR) per 1000 hours

22 kWh

Energy consumption (HDR) per 1000 hours

30 kWh

HDMI

yes

Operating relative humidity (H-H)

10 - 90 %

Swivelling

yes

Storage temperature (T-T)

-20 - 60 °C

Package weight

7.5 kg

Pivot angle

0 - 90°

Tilt adjustment

yes

Power consumption (max)

132 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3843224 AG Neovo DW-2702 LCD EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 5 ms

Description


Enhance your workplace with the DW2702 27" WQHD USB Docking Monitor

The DW2702 is a versatile 27" monitor that offers extraordinary comfort and efficient workflows both in the office and in professional environments. Its 2560 x 1440 WQHD resolution delivers sharp and clear images, Ideal for tasks such as editing documents or creative design projects. The USB Type-C docking station simplifies your workplace by managing power, video, audio, data and network connectivity via a single cable. Additional USB Type-A connections enable the seamless connection of peripherals such as keyboards, mice and USB-sticks, WAS enhances the productivity. The integrated Ethernet connection ensures a stable, wired Internet connection and reliable performance. With USB Type-C, HDMI and DisplayPort 1.4, the DW2702 can be integrated into any office environment. Its ergonomic stand provides tilt, rotate, swivel and height adjustment for all-day comfort, and the flicker-free technology as well as the blue light filter help to reduce the eye load - Ideal for longer use.


Seamless USB-C docking and Ethernet for effortless connectivity

The USB-C docking function simplifies your workplace by transferring power, video, audio, data and network connections via a single cable, WAS simplifying your setup and keeping your desk tidy. The built-in RJ45 Ethernet connection provides a stable wired Internet connection, which can be shared via USB-C with your laptop in order to enable a seamless and reliable working online.


Single-cable solution

A single USB-C cable delivers power, video, data, and Ethernet to your laptop and simplifies your workplace.


Integrated USB-connections

Additional connections possible on the monitor Direct connection of peripherals and increase comfort and productivity.


65 W charging output

Charges your laptop or other USB-C devices and at the same time supports fast data transfer – Ideal for multi-tasking and demanding workflows.


WQHD clarity for enhanced visual experiences

The WQHD resolution of 2560 x 1440 offers extraordinary clarity and detail accuracy and makes each task – from the daily document editing to the demanding creative work – a visually impressive experience. This resolution is perfect for professionals who need sharp and precise images for design and processing.


Lively colors for creative excellence

The DW2702 offers an extended color space and provides rich and vibrant colors that bring your visual content to life. Whether you're working on photo editing, video production or graphic design, you can rely on color accuracy to improve your creative work. With 100% sRGB color space coverage (122% sRGB area), 90% NTSC coverage (105% NTSC area), 95% AdobeRGB coverage (103% AdobeRGB area), and 93% DCI-P3 coverage (96% DCI-P3 area), this monitor provides a vivid, natural color representation.


Precision in every pixel

For graphic designers, color accuracy is essential. The DW2702 offers wide color coverage, including 100% of the sRGB standard (122% sRGB area) and 95% AdobeRGB (103% AdobeRGB area), to ensure vibrant and accurate color for digital platforms and to provide a wider color range for print projects. This enables consistent, high-quality output on digital and printed media.


Accurate and consistent

With a color accuracy of Delta E≤2 the DW2702 delivers a natural color reproduction and ensures that your creative work is on the screen Exactly as you see them.


Constant and immersive visual experiences from every angle

The IPS panel provides accurate and consistent color representation from any angle – Ideal for collaborative work or multi-perspective viewing.


Smooth playback with high image refresh rates

High picture refresh rates reduce motion blur and provide a smooth video playback and precise movements for video editors and gamers.


Ultra-fast response time for fluent movements

The fast response time and the excellent motion clarity make games and fast moving contents more immersive and fluid.


Immersive Frameless Design

The frameless design offers an immersive viewing experience and an elegant, modern look - Ideal for multi-monitor setups.


Eye comfort for longer use

Flicker-free and blue light filter technologies help to reduce eye strain and make use more comfortable over long periods of time.


Adjustable comfort for long working days

The ergonomic base allows the inclination, swivel, rotation and height adjustment for comfort during long work sessions.


Versatile connectivity for multiple setups

Equipped with HDMI, DisplayPort 1.4, USB Type-C, 2 USB Type-A and RJ45 Ethernet for compatibility with a variety of devices.


Flexible VESA mounting options

VESA compatible (100 x 100 mm) for flexible wall mounting or multi-monitor setups.

This text is machine translated.

Features

  • WQHD 2560 x 1440 resolution offers clear and detailed pictures, Ideal for precise working.
  • The USB Type-C docking station supports up to 65W charging power and enables efficient transfer of video, audio and data via a single cable.
  • An integrated RJ45 Ethernet connection connects seamlessly with a wired network and shares a stable Internet connection via USB-C with your laptop.
  • The ergonomic design enables tilt, rotate, swivel and height adjustments for an optimum comfort.
  • Enjoy high color accuracy with 100% sRGB, 90% NTSC, 95% AdobeRGB and 93% DCI-P3.
  • IPS panel provides consistent and accurate images from any angle.

Scope of delivery

  • Cable
  • Quick guide.