
AG Neovo DW-3401 LED EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 5 ms IPS LED
Highlights & Details
AG Neovo DW-3401 LED
- Screen size 86.4 cm (34 inch) WQHD, 3440 x 1440 p;Response time: 5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: Tiltable
Technical specifications
- HD type Ultra Wide Quad HD
- Screen technology: LED
- Contrast ratio: 1000000:1
- 0.233 x 0.233 mm pixel distance
- Market positioning: Photo processing
- HDMI version 1.4/2.0
- Swivel angle range 0 - 30 °
- Tilt angle range -5 - 15°
- Energy efficiency class (HDR): G
- Product type
LED
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
87 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
350 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Tiltable
- Audio power (max.)
4 W
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
817 mm
- Height
560.6 mm
- Depth
218.8 mm
- Weight
11.1 kg
- Power supply (details)
100-240 V
- Dim
(W x H x D) 817 x 560.6 x 218.8 mm
- Display size
33 inch - 37 inch
- Display type
21:9
- Display resolution mode
WQHD
F (A - G)
- Display
86.4 cm (34 inch)
- Screen resolution
WQHD (3440 x 1440 Pixel)
- Display (cm)
86.4 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
31 W
- Device depth (without stand)
59.8 mm
- Display properties
IPS
- Display resolution
3440 x 1440 Pixel
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
362.5 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Screws included
yes
- Operating temperature (T-T)
0 - 40 °C
- Headphone out
yes
- Weight (without stand)
7.6 kg
- Width (without stand)
817 mm
- Cable lock slot
no
- Storage relative humidity (H-H)
5 - 95 %
- Colour gamut
100 %
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Number of upstream ports
1
- Headphone outputs
1
- Built-in speaker(s)
yes
- Adjustable height (max)
12 cm
- Pivot
no
- Digital horizontal frequency
30 - 112 kHz
- Digital vertical frequency
50 - 76 Hz
- Haze rate
25 %
- sRGB coverage (typical)
130 %
- Adobe RGB coverage
110 %
- AMD FreeSync
no
- Picture-in-Picture
yes
- NTSC coverage (typical)
110 %
- AC (power) in
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Frameless design
yes
- Picture-by-Picture (PbP)
yes
- USB Power Delivery up to
65 W
- Quick start guide
yes
- VESA Adaptive Sync support
yes
- Number of USB Type-C upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
31.1 kWh
- Energy consumption (HDR) per 1000 hours
61.6 kWh
- HDMI
yes
- Operating relative humidity (H-H)
10 - 90 %
- Swivelling
yes
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
14.5 kg
- Built-in camera
no
- Tilt adjustment
yes
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843225 AG Neovo DW-3401 LED EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 5 ms IPS LED
Conformity certificate
Conformity certificate 3843225 AG Neovo DW-3401 LED EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 5 ms IPS LED
Description
DW3401 - 34" Ultra wide 1440p USB-C display
The DW3401 34" USB-C monitor is designed to increase productivity for a flexible workplace in the office and at home. With the USB-C one-cable solution it is easy to connect the laptop or the tablet and charge the device at the same time, so that you can start working quickly. Moreover, the monitor offers a UWQHD-resolution of 3440 x 1440 pixels in 21:9 format, generous viewing angle and a color reproduction, which provides for a sharp and true to detail picture display. The ergonomic stand with all functions supports a productive and comfortable work environment for your work with documents, web design, graphics work, video production or many other PC activities.
USB-C SINGLE CABLE CONNECTION FOR FAST, PRODUCTIVE USE
Start working faster and keep your desktop free of unnecessary cables - thanks to the USB-C one-cable connection. Video, audio, data and power can be transferred easily via a single cable.
USB Power Delivery
Supply power to your notebook, tablet or mobile phone via the USB-C cable and the connection and charge it (up to 65 W). When charging a connected device via USB Type-C connector, check out the device is equipped with a USB Type-C connector, which supports charging via USB Power delivery.
Super speed data transfer
Enjoy fast data transfer rates of up to 5 Gbit/s.
Displays 2K video
View 2K-QHD video from your notebook through a single USB-C port and cable.
3440 X 1440 SHARP IMAGE QUALITY, IMPRESSIVE COLORS AND RESOLUTION
The DW3401 USB-C monitor with 1440p resolution delivers more picture details and crystal-clear pictures, and also offers more screen area: More content for productive working.
SEE MORE CONTENT AND MULTI-TASKING
This 21:9 aspect ratio offers more space to view more columns on one excel files, codings or tool bar for video editors. Eine andere Verwendung als 30% more Space than 16:9 Aspect Ratio ist das Ideal für den Multitasking auf einen Fachkraft erfolgen.
LIVELY COLOR REPRODUCTION
The monitor offers a wider color space covering different standards, including 130% sRGB, 110% AdobeRGB and 100% DCI-P3, to provide precise colors and smooth images for impressive color performance.
PRECISE AND CONSISTENT
With Delta E≤2-color accuracy the DW3401 provides for a natural color reproduction. So that your motives are shown on the screen exactly as you see them yourself.
FLUID MOVING IMAGE PLAYBACK
The DW3401 shows your content with a refresh rate of 75 Hz. This guarantees smooth scrolling and allows better recognition of fast moving objects.
SEAMLESS GAMEPLAY
Adaptive sync functionality allows automatic synchronization with the graphics card to suppress screen tearing, stuttering and input latency. So you can enjoy seamless gameplay for sports, racing games for consoles or casual gaming.
WIDE VIEWING ANGLE WITH IPS
Thanks to the IPS panel technology, this USB-C monitor provides constant image display regardless of the viewing angle - whether you are looking at the screen from above, below, from front or from the side.
BORDERLESS DESIGN
The frameless design supports the setup of multi screen systems at your workplace. The almost seamless viewing experience enables you to increase your work productivity.
HDR400 READY
With the ability to decode HDR400 video signals*, this monitor delivers incredibly detailed video playback. The colors are Heller and more lively, and the contrast is richer and more detailed. With the HDR400 image display, this monitor displays videos as they actually see For an even more comprehensive and intensive viewing experience.
PIP/PBP
The monitor supports picture-in-picture (PiP) and picture-by-picture (PbP) for displaying content from different input sources - Ideal for multiple tasks on one monitor.
Improved viewing comfort
With flicker-free background lighting and blue light filter the borderless 34-inch monitor provides for improved viewing comfort and reduces the fatigue of the eyes when used for longer.
Versatile connectivity
In addition to USB 3.1 type C connection, DisplayPort, HDMI inputs and two speakers offer the freedom and flexibility to connect a variety of multimedia devices.
VESA mounting pre-equipment
The VESA mounting standard (100 x 100mm) allows extension and use with accessory options.
This text is machine translated.
Features
- WQHD resolution 3440 x 1440 in 21:9 aspect ratio
- Wide viewing angle of the panel ensures clear images at any angle
- One-cable USB-C connectivity delivers up to 65 W charging performance, video and audio
- 100% DCI-P3, 130% sRGB and 110% AdobeRGB color space
- Ergonomic stands with all the functions, including tilting, pivoting, rotating and height adjustment
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














