• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AG Neovo HX-2402 LCD EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AG Neovo HX-2402 LCD

  • Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
  • Interfaces:

Technical specifications

  • Product type: CCTV monitor
  • Panel type VA
  • Contrast ratio: 20000000:1
Product type

LCD

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

60.5 cm

Screen size diagonal (inches)

23.8 inch

Screen size diagonal (inches)

24 inch

Image format

16:9

Response time

5 ms

Brightness

300 cd/m²

Factory colour

Black

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of VGA ports

1 x

Hor. viewing angle

178°

Vertical viewing angle

178°

Display size

24 inch - 29 inch

Display resolution mode

Full HD

E (A - G)

Display

60.5 cm (23.8 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

60.5 cm

Display resolution

1920 x 1080 Pixel

UKCA

yes

Operating temperature (T-T)

-5 - 45 °C

Built-in speaker(s)

yes

DVI-D ports quantity

1

On Screen Display (OSD)

yes

Picture-in-Picture

yes

Picture-by-Picture (PbP)

yes

SDI inputs

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3843227 AG Neovo HX-2402 LCD EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms

Description

Scope of delivery

  • Cable
  • Quick guide.