• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AG Neovo LCD EEC E (A - G) 48.3 cm (19 inch) 1280 x 1024 p 3 ms

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AG Neovo LCD

  • Screen size 48.3 cm (19 inch) , 1280 x 1024 p;Response time: 3 msEnergy efficiency rating (calc): E (A - G)
  • Interfaces:

Technical specifications

  • Product type: CCTV monitor
  • Tilt angle range 0 - 20°
  • Panel type TN
  • 0.294 x 0.294 mm pixel distance
  • Contrast ratio: 20000000:1
  • Panel-mounting interface 75 x 75.100 x 100 mm
  • HDMI Version 1.4
  • Energy efficiency rating (HDR): Not available
Product type

LCD

Resolution (max.)

1280 x 1024 p

Screen size diagonal (inches)

19 inch

Screen size diagonal (inches)

19 inch

Frame rate

60 Hz

Response time

3 ms

Brightness

250 cd/m²

Factory colour

Black

No. of HDMI ports

1 x

No. of VGA ports

1 x

Power consumption (standby)

0.5 W

Hor. viewing angle

170°

Vertical viewing angle

160°

Width

445.4 mm

Height

420.2 mm

Depth

175 mm

Weight

6.9 kg

Dim

(W x H x D) 445.4 x 420.2 x 175 mm

Display size

- 23 inch

E (A - G)

Display

48.3 cm (19 inch)

Display (cm)

48.3 cm

Power consumption (off)

0.3 W

Power consumption (ON)

16 W

Display resolution

1280 x 1024 Pixel

No. of USB A 2.0 ports

1 x

Type

External

UKCA

yes

Anti-glare screen

yes

Operating temperature (T-T)

0 - 40 °C

Cable lock slot

yes

Storage relative humidity (H-H)

5 - 95 %

3.5 mm (1/8-inch) in

yes

Speaker power

2 W

Quantity

1

VESA mounting

yes

Number of built-in speakers

2

DC-in jack

yes

USB port

yes

Built-in speaker(s)

yes

DVI-D ports quantity

1

Composite video out

1

NTSC coverage (typical)

72 %

Horizontal scan range

24 - 83 kHz

Composite video in

1

Tilt angle

20°

Operating relative humidity (H-H)

10 - 90 %

Storage temperature (T-T)

-20 - 60 °C

Package weight

93 kg

Glass thickness

3 mm

Tilt adjustment

yes

Vertical scan range

50 - 75 Hz

AC adapter output current

1.75 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3843206 AG Neovo LCD EEC E (A - G) 48.3 cm (19 inch) 1280 x 1024 p 3 ms

Description

The SX series is Ideal for both old and modern surveillance applications as it is equipped with analog and digital ports and a composite output for video looping. Built for the 24/7 operation, they are equipped with AG Neovo's anti-burn-in™ technology, which prevents ghosting and ensures that professionals always see the present and not the past. Combined with NeoV™ Optical Glass and the metal housing, the display is protected from damage and shock to withstand even the most demanding environments. The SX series is extremely versatile and compatible and is the optimal display solution for the smooth transition to video surveillance.


RELIABILITY SETS A STANDARD

The SX series has been specially developed to master durable 24/7-operation. AG Neovo’s anti-burn-in™ technology effectively prevents image ghosting in continuous and mission-critical tasks. The metal housing and NeoV™ Optical Glass not only protect the SX series from damage, but also simplify care and cleaning.


OPTIMIZED FOR MONITORING AND SECURITY

The SX series has advanced display technology and can scale images with a higher and more detailed resolution for better clarity. In addition, a user-friendly CCTV mode is pre-configured, which is designed for a control room and surveillance center to improve the picture clarity of surveillance recordings, even in low-light conditions at night.


VERSATILE AND COMPATIBLE

The SX series supports multiple video input sources, from older video cameras to the latest HDMI and DisplayPort devices. Its lockable composite input and the loop-through composite output simplify the easy connection to other devices even without the need for a splitter.

This text is machine translated.

Features

  • SXGA 1280 x 1024 resolution
  • VGA, DVI-D, HDMI, DISPLAYPORT, BNC, S-video inputs
  • BNC with passive loop-through output
  • CCTV mode for maximum detail reproduction and clarity with low image brightness
  • Night mode for dampening the backlight in the darkened work environment
  • NeoV optical glass and metal housing for easy cleaning and protection
  • 24/7 design

Scope of delivery

  • Cable
  • Quick guide.