• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AG Neovo LCD EEC E (A - G) 54.4 cm (21.4 inch) 1920 x 1080 p 16:9 5 ms TN LCD

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AG Neovo LCD

  • Screen size 54.4 cm (21.4 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
  • Interfaces:

Technical specifications

  • Screen technology: LCD
  • Panel type TN
  • Contrast ratio: 20000000:1
  • 0.248 x 0.248 mm pixel distance
  • Market Positioning: Business
  • HDMI Version 1.4
  • Tilt angle range -5 - 15°
  • Energy efficiency rating (HDR): Not available
Product type

LCD

Resolution (max.)

1920 x 1080 p

Screen size diagonal (inches)

21.4 inch

Screen size diagonal (inches)

21 inch

Image format

16:9

Panel technology

TN LCD

Touchscreen (display)

No

Frame rate

60 Hz

Response time

5 ms

Brightness

280 cd/m²

Factory colour

Black

No. of HDMI ports

1 x

No. of VGA ports

1 x

Audio power (max.)

4 W

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Width

491.8 mm

Height

373.8 mm

Depth

167.4 mm

Weight

2.6 kg

Dim

(W x H x D) 491.8 x 373.8 x 167.4 mm

Display size

- 23 inch

Display resolution mode

Full HD

E (A - G)

Display

54.4 cm (21.4 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

54.4 cm

Power consumption (off)

0.3 W

Power consumption (ON)

16 W

Device depth (without stand)

44.9 mm

Display resolution

1920 x 1080 Pixel

Height (without base)

289.5 mm

Type

internal

100 x 100 mm

Number of speakers

2

Operating temperature (T-T)

5 - 35 °C

Headphone out

yes

Weight (without stand)

2.3 kg

Width (without stand)

491.8 mm

Cable lock slot

yes

Storage relative humidity (H-H)

10 - 90 %

VESA mounting

yes

Height adjustment

no

Built-in USB hub

no

Headphone outputs

1

Built-in speaker(s)

yes

Digital horizontal frequency

30 - 85 kHz

Digital vertical frequency

48 - 75 Hz

Quick start guide

yes

Energy consumption (SDR) per 1000 hours

15.6 kWh

HDMI

yes

Operating relative humidity (H-H)

20 - 85 %

Storage temperature (T-T)

-20 - 60 °C

Package weight

3.6 kg

Built-in camera

no

Tilt adjustment

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3843237 AG Neovo LCD EEC E (A - G) 54.4 cm (21.4 inch) 1920 x 1080 p 16:9 5 ms TN LCD

Description


22" Full HD LCD screen for video surveillance



Essential LCD display for video monitoring

The SC-2203 is a 22-inch surveillance monitor designed for high-performance security environments and supports continuous operation in 24/7. Equipped with a Full HD VA-panel and a viewing angle of 178°/178°, this monitor offers consistent colors and clarity from every viewing angle. With a brightness of 280 cd/m² and a dynamic contrast ratio of 20,000,000:1 it offers superior clarity and detail display. The three-sided frameless design not only modernizes the assemblies, but also facilitates seamless multi-monitor configurations, WAS makes it Ideal for comprehensive monitoring systems. This monitor supports a variety of connectivity options, including HDMI, VGA and BNC, and is suitable for both modern digital and traditional analog systems.


Higher cost performance

Developed with the idea of long monitoring hours, you can expect a reduction in system maintenance costs and thus a higher cost performance. The SC-2203 is designed for commercial use and is expected to operate 24/7, 365 days a year. Static images, which would otherwise lead to screen burns, have disappeared thanks to AG Neovo's patented anti-burn-in technology. Expect a longer life for LCD screens.


Versatile connectivity with BNC and HDMI inputs

This 22 inch surveillance monitor with BNC connector supports both analogue and digital video inputs. Easily connect various video surveillance devices with HDMI, VGA and BNC inputs/outputs. The BNC connector allows CCTV cameras to be connected directly to the monitor. With this frameless security monitor no DVR/converter is necessary to immediately connect with the surveillance start.


Advanced gamma selection

The extended gamma selection provides for an amazing visual optimization. Improve the balance of light, shade and color quality of your videos effortlessly.


Missing details in dark scenes belong to the past

More details by adjusting the black level means an improved visibility of dark pictures.


Easy set-up of several monitors

With VESA 100 x 100mm, the SC-2203 is compatible with AG Neomos mounting portfolio for table and wall brackets. Whether you are looking for a Dual, quad or more monitor configuration, AG Neovo is the point of contact for creating ergonomic workplaces in a control room.


Improved view

Width 178° horizontal and vertical viewing angle ensures superior visibility with Multi-Monitor setups.

This text is machine translated.

Features

  • Full HD 1920 x 1080 resolution
  • Anti-burn-in™ technology prevents image enthralling
  • Versatile connectivity: VGA, HDMI, composite (BNC) inputs
  • Composite (BNC) passive passage output
  • Quick image settings: CCTV mode, gamma selection, black level adjustment, contrast amplifier
  • Designed and designed for continuous operation 24/7

Scope of delivery

  • Cable
  • Quick guide.