• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AG Neovo LCD EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms VA LCD

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AG Neovo LCD

  • Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
  • Interfaces: VESA Mount 100 x 100 mm

Technical specifications

  • Screen technology: LCD
  • Panel type VA
  • Contrast ratio (dynamic): 20000000:1
  • 0.274 x 0.274 mm pixel distance
  • Market positioning: Medical
  • HDMI Version 1.4
  • Panel-mounting interface 75 x 75.100 x 100 mm
  • Energy efficiency rating (HDR): Not available
Product type

LCD

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

60 cm

Screen size diagonal (inches)

23.8 inch

Screen size diagonal (inches)

24 inch

Image format

16:9

Panel technology

VA LCD

Touchscreen (display)

No

Frame rate

60 Hz

Response time

5 ms

Brightness

250 cd/m²

Factory colour

White

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of VGA ports

1 x

Features

VESA Mount 100 x 100 mm

Audio power (max.)

4 W

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Display size

24 inch - 29 inch

Display type

16:9

Display resolution mode

Full HD

E (A - G)

Display

60.5 cm (23.8 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

60.5 cm

Power consumption (off)

0.3 W

Power consumption (ON)

18 W

Device depth (without stand)

56.2 mm

Display resolution

1920 x 1080 Pixel

Material (details)

Metal

Height (without base)

352.6 mm

Type

External

Number of speakers

2

Anti-glare screen

yes

Operating temperature (T-T)

0 - 40 °C

Weight (without stand)

7.4 kg

Width (without stand)

562.4 mm

Cable lock slot

yes

Storage relative humidity (H-H)

5 - 95 %

VESA mounting

yes

Audio RCA outputs

1

Height adjustment

no

NVIDIA G-SYNC

no

Built-in USB hub

no

USB Type-A downstream ports quantity

1

DC-in jack

yes

DVI port

yes

Built-in speaker(s)

yes

Digital horizontal frequency

24 - 83 kHz

Digital vertical frequency

50 - 75 Hz

Haze rate

40 %

DVI-D ports quantity

1

AMD FreeSync

no

Composite video out

2

S-Video inputs quantity

1

Picture-in-Picture

yes

NTSC coverage (typical)

72 %

Composite video in

2

PC Audio in

yes

RS-232 ports

1

Power adapter included

yes

Flicker-free technology

yes

Picture-by-Picture (PbP)

yes

Quick start guide

yes

Energy consumption (SDR) per 1000 hours

18 kWh

HDMI

yes

Operating relative humidity (H-H)

10 - 90 %

Storage temperature (T-T)

-20 - 60 °C

Package weight

10.6 kg

Built-in camera

no

Glass thickness

3 mm

Power cable length

5 m

Light sensor

yes

Micro HDMI ports quantity

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3843214 AG Neovo LCD EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms VA LCD

Description


DR-24G

The AG Neovo DR-24G is a 24-L dental monitor that switches to the Illuminator mode at the touch of a button to view classic X-ray films, thus eliminating the need for a separate X-ray box. Thanks to modern gamma correction, black value selection and Hohem contrast value, dentists can check tooth and bone status of the patient before treatment. The NeoV™ glass surface, the white metal housing, meets medical-grade cleaning and disinfection requirements.


VERSATILITY AND ADAPTABILITY

The DR-Series is equipped with an IEC / EN 60601-1 certified 24 V DC power supply and is thus perfectly suitable for longer supply lines (up to 5 meters) between devices and displays. The display is compatible with VESA standard mounts and can be mounted on a swivel arm with optional handles for easy movement.


EASY TO CLEAN AND ROBUST PROTECTION

The DR-24G with NeoV™ glass surface and white metal housing is dust and waterproof, providing easy cleaning and robust protection.


QUICKLY SWITCH TO X-RAY VIEWING MODE

The DR-24G 24″ dental monitor has built-in hot-key operation to switch to X-ray viewing mode, saving you from an X-ray viewing box.


PIP/PBP SUPPORT

PiP/PbP functions enable the simultaneous viewing and comparison of two images from different sources.


MOBILITY

The DR-24G is equipped with VESA mounting devices (75 mm/100 mm) and an optional handle for maximum flexible installation and operation on the treatment chair.

This text is machine translated.

Features

  • 1920 x 1080p Full HD resolution
  • Medical Grade Power supply in accordance with EN/IEC 60601-1
  • VGA, DVI, HDMI, DISPLAYPORT, BNC, S-video inputs and 2 speakers
  • NeoV™ Optical Glass and metal housing for clinical hygiene
  • Metal housing
  • Quick switching in the X-ray Illuminator Mode
  • Optional clip for X-ray recordings and hand-grip for easy handling at the dental unit

Scope of delivery

  • Cable
  • Quick guide.