
1/8
LCD
1920 x 1080 p
81.3 cm
31.5 inch
31 inch
16:9
No
60 Hz
5 ms
300 cd/m²
White
1 x
1 x
6 W
0.5 W
178°
178°
728.8 mm
540.3 mm
236.7 mm
8.7 kg
(W x H x D) 728.8 x 540.3 x 236.7 mm
30 inch - 32 inch
16:9
Full HD
E (A - G)
80 cm (31.5 inch)
Full HD (1920 x 1080 Pixel)
80 cm
0.3 W
26 W
57.4 mm
1920 x 1080 Pixel
433.1 mm
External
100 x 100 mm
2
yes
yes
5 - 35 °C
5.5 kg
728.8 mm
yes
5 - 95 %
yes
yes
no
yes
30 - 81 kHz
56 - 75 Hz
25 %
yes
yes
26.2 kWh
yes
20 - 85 %
-20 - 60 °C
10.2 kg
no
yes
User & Safety Instructions 3843221 AG Neovo LCD EEC E (A - G) 80 cm (31.5 inch) 1920 x 1080 p 16:9 5 ms
The necessary accessories are required to use the article as described.