
1/3
LED
1024 x 768 p
38.1 cm
15 inch
15 inch
4:3
No
60 Hz
3 ms
300 cd/m²
Black
1 x
1 x
1 x
Built-in speakers
4 W
0.5 W
176°
176°
380 mm
359 mm
155 mm
4.6 kg
(W x H x D) 380 x 359 x 155 mm
- 23 inch
XGA
D (A - G)
38.1 cm (15 inch)
38.1 cm
0.3 W
18 W
No
TFT
1024 x 768 Pixel
Metal
External
No
2
yes
0 - 40 °C
4.2 kg
no
yes
5 - 90 %
0 - 12192 m
yes
no
yes
yes
yes
24 - 83 kHz
50 - 75 Hz
1
yes
72 %
15 - 81 kHz
yes
yes
9.7 kWh
yes
yes
0 - 3000 m
10 - 90 %
-20 - 60 °C
no
5.8 kg
yes
no
yes
50 - 85 Hz
User & Safety Instructions 3843248 AG Neovo LED EEC D (A - G) 38.1 cm (15 inch) 1024 x 768 p 4:3 3 ms
The necessary accessories are required to use the article as described.