• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AG Neovo LED EEC D (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms IPS LED

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AG Neovo LED

  • Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): D (A - G)
  • Interfaces:

Technical specifications

  • Screen technology: LED
  • Contrast ratio: 20000000:1
  • 0.275 x 0.275 mm pixel distance
  • Market positioning: Medical
  • HDMI Version 1.4
  • Tilt angle range -5 - 20°
  • Energy efficiency rating (HDR): Not available
Product type

LED

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

61 cm

Screen size diagonal (inches)

23.8 inch

Screen size diagonal (inches)

24 inch

Image format

16:9

Panel technology

IPS LED

Touchscreen (display)

No

Frame rate

100 Hz

Response time

5 ms

Brightness

250 cd/m²

Factory colour

Black

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of VGA ports

1 x

Audio power (max.)

2 W

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Width

541.9 mm

Height

424.2 mm

Depth

180.8 mm

Weight

3.3 kg

Power supply (details)

100-240 V

Dim

(W x H x D) 541.9 x 424.2 x 180.8 mm

Display size

24 inch - 29 inch

Display resolution mode

Full HD

D (A - G)

Display

60.5 cm (23.8 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

60.5 cm

Power consumption (off)

0.3 W

Power consumption (ON)

14 W

Device depth (without stand)

48.2 mm

Display properties

IPS

Display resolution

1920 x 1080 Pixel

Height (without base)

322.3 mm

Type

internal

75 x 75 mm

Number of speakers

2

Stand included

yes

Operating temperature (T-T)

0 - 40 °C

Headphone out

no

Weight (without stand)

2.8 kg

Width (without stand)

541.9 mm

Cable lock slot

yes

Storage relative humidity (H-H)

5 - 95 %

Wall mountable

yes

VESA mounting

yes

Built-in USB hub

no

Built-in speaker(s)

yes

Horizontal scan range

30 - 113 kHz

Quick start guide

yes

Energy consumption (SDR) per 1000 hours

14 kWh

HDMI

yes

LED backlight

yes

Operating relative humidity (H-H)

20 - 85 %

Storage temperature (T-T)

-20 - 60 °C

Package weight

4.5 kg

Built-in camera

no

Tilt adjustment

yes

Vertical scan range

48 - 100 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3843232 AG Neovo LED EEC D (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms IPS LED

Description


24-inch Full HD LCD Monitor


The LA-2403 is a 24 inch LCD monitor with full HD 1080p resolution, flicker-free image reproduction and blue light filter. The LA-2403 thus fulfills the requirements of the eye comfort in the daily use. With a wide viewing angle of 178/178 degrees, contrast ratio of 100,000:1 and more connection options – DisplayPort, HDMI and VGA – this desktop monitor with frameless design provides visual pleasure at work and at home.


Uniform image playback from every viewing angle

By using a wide-angle panel, this monitor delivers consistent colors and detailed pictures with the same image quality, whether you are looking at the screen from above, below, from front or from the side.


Borderless design

The 3-page borderless design extends the screen area. It enables the setting-up of several monitors with a reduced margin, which enables you to enjoy not only an almost seamless viewing experience, but also enhance the productivity while working.


Gentle on the eyes

Eye comfort is at the top of the list of strengths of the LA series. The flicker-free background lighting and the blue light filter of the LA-series provide for a pleasant viewing experience, in which they reduce the fatigue of the eyes while being used for long periods.


Flexible connectivity and multimedia options

Thanks to the numerous input options, including DisplayPort, HDMI and VGA, you can easily connect a LA-series monitor to your PC, laptop or high-resolution devices and thus make the LA-series a competent multimedia platform.


Integrated stereo speaker

The LA-2403 is equipped with two 1 W speakers and offers sound playback for multimedia content.


Clutter-free workplace

Kabel verwenden Sie den Leichtbeachten Sie unbedingt wellich der anzuschließenden Multisignalen und Power-Kord keeps die workspaces neat und free of cable clutter.


VESA mounting device

The LA-2403 monitor is compatible with a 75 x 75 mm VESA mounting standard and can thus be installed easily and flexibly at the workplace.

This text is machine translated.

Features

  • Full HD-Resolution 1920 x 1080
  • Versatile connection options: DisplayPort, HDMI, VGA
  • Integrated dual 1 W speakers
  • The blue-light filter and flicker-free display technology reduce eye problems
  • Compatible with 75 x 75 mm VESA-bracket

Scope of delivery

  • Cable
  • Quick guide.