• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AG Neovo LED EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms IPS LED

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AG Neovo LED

  • Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
  • Interfaces:

Technical specifications

  • Screen technology: LCD
  • Contrast ratio (dynamic): 20000000:1
  • 0.311 x 0.311 mm pixel distance
  • Market positioning: Medical
  • HDMI Version 1.4
  • Swivel angle range -45 - 45 °
  • Tilt angle range -5 - 20°
  • Energy efficiency rating (HDR): Not available
Product type

LED

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

68.6 cm

Screen size diagonal (inches)

27 inch

Screen size diagonal (inches)

27 inch

Image format

16:9

Panel technology

IPS LED

Touchscreen (display)

No

Frame rate

60 Hz

Response time

5 ms

Brightness

250 cd/m²

Factory colour

White

No. of DisplayPort

1 x

No. of HDMI ports

1 x

Audio power (max.)

4 W

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Width

612.2 mm

Height

557 mm

Depth

190 mm

Weight

6.2 kg

Power supply (details)

230 V

Dim

(W x H x D) 612.2 x 557 x 190 mm

Display size

24 inch - 29 inch

Display type

16:9

Display resolution mode

Full HD

E (A - G)

Display

68.6 cm (27 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

68.6 cm

Power consumption (off)

0.3 W

Device depth (without stand)

46.7 mm

Display properties

IPS

Display resolution

1920 x 1080 Pixel

Height (without base)

336.3 mm

Type

External

100 x 100 mm

Number of speakers

2

Anti-glare screen

yes

Stand included

yes

Operating temperature (T-T)

0 - 40 °C

Headphone out

yes

Weight (without stand)

3.9 kg

Width (without stand)

612.2 mm

Cable lock slot

yes

Storage relative humidity (H-H)

5 - 95 %

Wall mountable

yes

VESA mounting

yes

Height adjustment

yes

NVIDIA G-SYNC

no

Built-in USB hub

no

Headphone outputs

1

Built-in speaker(s)

yes

Adjustable height (max)

12 cm

Pivot

yes

AMD FreeSync

no

Horizontal scan range

30 - 112 kHz

Power adapter included

yes

Flicker-free technology

yes

Low Blue Light technology

yes

Quick start guide

yes

Energy consumption (SDR) per 1000 hours

20 kWh

Energy consumption (HDR) per 1000 hours

0 kWh

HDMI

yes

Operating relative humidity (H-H)

10 - 85 %

Swivelling

yes

Storage temperature (T-T)

-20 - 60 °C

Package weight

7.9 kg

Pivot angle

0 - 90°

Built-in camera

no

Tilt adjustment

yes

Vertical scan range

56 - 100 Hz

Power consumption (max)

20 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3843220 AG Neovo LED EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms IPS LED

Description


27" clinical surveillance monitor for modern medical workplaces

The ME-2701, a 27" clinical surveillance monitor, has been carefully designed to revolutionize document testing in hospitals. Every detail is emphasized, WAS improves the evaluation of patient records. Along with its sharp display the monitor also convinces through its safety with its power supply certified according to IEC/EN 60601. Its sophisticated ergonomic design, combined with VESA mounting compatibility, promises versatility – from a traditional desk configuration to the busy driving of medical cars.

This text is machine translated.

Features

  • Full HD-Resolution 1920 x 1080
  • Medical power supply certified according to IEC/EN 60601-1 medical standard.
  • Ergonomic pedestal design with inclination, rotation, swivel and height-adjustment function
  • HDMI and DisplayPort inputs with integrated dual loudspeaker
  • VESA mounting for flexible installation in medical facilities

Scope of delivery

  • Cable
  • Quick guide.