
1/7
LCD
1920 x 1080 p
60.5 cm
23.8 inch
24 inch
16:9
No
100 Hz
5 ms
250 cd/m²
Black
1 x
1 x
1 x
2 W
0.5 W
178°
178°
541.9 mm
502.3 mm
200.8 mm
5 kg
100-240 V
(W x H x D) 541.9 x 502.3 x 200.8 mm
24 inch - 29 inch
Office
Full HD
D (A - G)
60.5 cm (23.8 inch)
Full HD (1920 x 1080 Pixel)
60.5 cm
0.3 W
17 W
48.2 mm
1920 x 1080 Pixel
322.3 mm
internal
75 x 75 mm
2
yes
0 - 40 °C
no
2.8 kg
541.9 mm
yes
5 - 95 %
yes
yes
no
no
yes
11 cm
yes
no
30 - 82 kHz
yes
yes
yes
yes
14 kWh
yes
20 - 85 %
yes
-20 - 60 °C
6.4 kg
0 - 90°
no
yes
50 - 75 Hz
yes
User & Safety Instructions 3843234 AG Neovo LH-2403 LCD EEC D (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms
The necessary accessories are required to use the article as described.