• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AG Neovo LH-2703 LCD EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms IPS LCD

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AG Neovo LH-2703 LCD

  • Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
  • Interfaces:

Technical specifications

  • Screen technology: LCD
  • Contrast ratio (dynamic): 20000000:1
  • 0.311 x 0.311 mm pixel distance
  • HDMI Version 1.4
  • Swivel angle range -30 - 30 °
  • Tilt angle range -5 - 20°
  • Energy efficiency rating (HDR): Not available
Product type

LCD

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

68.6 cm

Screen size diagonal (inches)

27 inch

Screen size diagonal (inches)

27 inch

Image format

16:9

Panel technology

IPS LCD

Touchscreen (display)

No

Frame rate

60 Hz

Response time

5 ms

Brightness

250 cd/m²

Factory colour

Black

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of VGA ports

1 x

Audio power (max.)

2 W

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Width

613.5 mm

Height

524.5 mm

Depth

200.8 mm

Weight

5.9 kg

Power supply (details)

100-240 V

Dim

(W x H x D) 613.5 x 524.5 x 200.8 mm

Display size

24 inch - 29 inch

Display type

16:9

Range of uses

Office

Display resolution mode

Full HD

E (A - G)

Display

68.6 cm (27 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

68.6 cm

Power consumption (off)

0.3 W

Power consumption (ON)

17 W

Device depth (without stand)

48.6 mm

Display properties

IPS

Display resolution

1920 x 1080 Pixel

Height (without base)

362.5 mm

Type

internal

75 x 75 mm

Number of speakers

2

Stand included

yes

Operating temperature (T-T)

0 - 40 °C

Weight (without stand)

3.7 kg

Width (without stand)

613.5 mm

Cable lock slot

yes

Storage relative humidity (H-H)

5 - 95 %

VESA mounting

yes

Height adjustment

yes

NVIDIA G-SYNC

no

Built-in USB hub

no

Built-in speaker(s)

yes

Adjustable height (max)

11 cm

Pivot

yes

AMD FreeSync

no

Horizontal scan range

30 - 82 kHz

Flicker-free technology

yes

Low Blue Light technology

yes

Frameless design

yes

Quick start guide

yes

Energy consumption (SDR) per 1000 hours

20.5 kWh

HDMI

yes

Operating relative humidity (H-H)

20 - 85 %

Swivelling

yes

Storage temperature (T-T)

-20 - 60 °C

Package weight

7.5 kg

Pivot angle

0 - 90°

Built-in camera

no

Tilt adjustment

yes

Vertical scan range

50 - 75 Hz

Detachable stand

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3843230 AG Neovo LH-2703 LCD EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms IPS LCD

Description

Scope of delivery

  • Cable
  • Quick guide.