• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AG Neovo ME-2401 LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms IPS LED

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AG Neovo ME-2401 LED

  • Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
  • Interfaces:

Technical specifications

  • Screen technology: LED
  • Contrast ratio: 20000000:1
  • 0.275 x 0.275 mm pixel distance
  • Market positioning: Medical
  • HDMI Version 1.4
  • Swivel angle range -45 - 45 °
  • Tilt angle range -5 - 20°
  • Energy efficiency rating (HDR): Not available
Product type

LED

Resolution (max.)

1920 x 1080 p

Screen size diagonal (inches)

23.8 inch

Screen size diagonal (inches)

24 inch

Image format

16:9

Panel technology

IPS LED

Touchscreen (display)

No

Frame rate

60 Hz

Response time

5 ms

Brightness

250 cd/m²

Factory colour

White

No. of DisplayPort

1 x

No. of HDMI ports

1 x

Audio power (max.)

4 W

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Width

540 mm

Height

537.4 mm

Depth

190 mm

Weight

5 kg

Dim

(W x H x D) 540 x 537.4 x 190 mm

Display size

24 inch - 29 inch

Display type

16:9

Display resolution mode

Full HD

E (A - G)

Display

60.5 cm (23.8 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

60.5 cm

Power consumption (off)

0.3 W

Power consumption (ON)

18 W

Device depth (without stand)

48.6 mm

Display properties

IPS

Display resolution

1920 x 1080 Pixel

Height (without base)

324.4 mm

Type

External

100 x 100 mm

Number of speakers

2

Anti-glare screen

yes

Stand included

yes

Operating temperature (T-T)

0 - 40 °C

Headphone out

yes

Weight (without stand)

3 kg

Width (without stand)

540 mm

Cable lock slot

yes

Storage relative humidity (H-H)

5 - 95 %

Wall mountable

yes

VESA mounting

yes

Height adjustment

yes

Built-in USB hub

no

Headphone outputs

1

Built-in speaker(s)

yes

Adjustable height (max)

12 cm

Pivot

yes

Digital horizontal frequency

30 - 80 kHz

Digital vertical frequency

56 - 75 Hz

Haze rate

25 %

Power adapter included

yes

Energy consumption (SDR) per 1000 hours

17.8 kWh

HDMI

yes

Operating relative humidity (H-H)

10 - 85 %

Swivelling

yes

Storage temperature (T-T)

-20 - 60 °C

Package weight

7.1 kg

Pivot angle

0 - 90°

Built-in camera

no

Tilt adjustment

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3843219 AG Neovo ME-2401 LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms IPS LED

Description


24'' clinical surveillance monitor for modern medical workplaces

The ME-2401, a 24" clinical surveillance monitor, has been carefully designed to revolutionize document testing in hospitals. Every detail is emphasized, WAS improves the evaluation of patient records. Along with its sharp display the monitor also convinces through its safety with its power supply certified according to IEC/EN 60601. Its sophisticated ergonomic design, combined with VESA mounting compatibility, promises versatility – from a traditional desk configuration to the busy driving of medical cars.


Clear picture quality

Experience clinical precision like never before. The ME-2401 offers unparalleled clarity, critical for accurate diagnostics and seamless system integration.


Safety first

Health is our priority. Trust the power supply unit of our monitor, certified according to IEC/EN60601, that ensures safe and uninterrupted operation.


Flexible ergonomy

Whether inclination, rotation or swivel, you find your perfect viewing angle. Optimize efficiency and stay comfortable even with long checks.


Versatile mounting

Adaptability of the finest. With a VESA specification of 100 x 100 mm the ME-2401 can be mounted without any problem, whether on dynamic medical wagons or at stylish wall installations.


Wide connectivity

Integration has never been so smooth. With HDMI and DisplayPort interfaces the ME-2401 fulfills the versatile connectivity requirements of modern medical systems.


Eye protection technology

Your well-being is a priority. Our monitor is designed for longer service life and minimizes eye strain due to its flicker-free performance and protective blue light filter.

This text is machine translated.

Features

  • Full HD-Resolution 1920 x 1080
  • Medical power supply certified according to IEC/EN 60601-1 medical standard.
  • Ergonomic pedestal design with inclination, rotation, swivel and height-adjustment function
  • HDMI and DisplayPort inputs with integrated dual loudspeaker
  • VESA mounting for flexible installation in medical facilities

Scope of delivery

  • Cable
  • Quick guide.