1/6
LED
1920 x 1080 p
54.6 cm
21.5 inch
21 inch
16:9
No
75
5 ms
250 cd/m²
White
1 x
1 x
1 x
4 W
0.5 W
170°
160°
513.2 mm
368.5 mm
155 mm
6.7 kg
(W x H x D) 513.2 x 368.5 x 155 mm
- 23 inch
16:9
Full HD
E (A - G)
54.6 cm (21.5 inch)
Full HD (1920 x 1080 Pixel)
54.6 cm
0.3 W
16 W
56.2 mm
1920 x 1080 Pixel
324.3 mm
External
2
0 - 40 °C
6.1 kg
513.2 mm
yes
5 - 95 %
yes
no
no
no
no
yes
yes
24 - 83 kHz
50 - 75 Hz
1
no
72 %
yes
16 kWh
yes
yes
10 - 90 %
-20 - 60 °C
no
8.8 kg
no
yes
User & Safety Instructions 3843254 AG Neovo MX-22 LED EEC E (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 5 ms
The necessary accessories are required to use the article as described.