• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AG Neovo OLED monitor EEC E (A - G) 39.6 cm (15.6 inch) 3840 x 2160 p 16:9 1 ms OLED

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AG Neovo OLED monitor

  • Screen size 39.6 cm (15.6 inch) 4K, 3840 x 2160 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
  • Interfaces:

Technical specifications

  • HD type 4K Ultra HD
  • Contrast ratio: 100000:1
  • 0.896 x 0.896 mm pixel distance
  • HDMI Version 1.4
  • Product Type: Portable Monitor
  • Energy efficiency class (HDR): E
Product type

OLED monitor

Resolution (max.)

3840 x 2160 p

Screen size diagonal (cm)

39.6 cm

Screen size diagonal (inches)

15.6 inch

Screen size diagonal (inches)

15 inch

Image format

16:9

Panel technology

OLED

Frame rate

60 Hz

Response time

1 ms

Brightness

400 cd/m²

Factory colour

Black

No. of USB ports

2 x

Audio power (max.)

2 W

Power consumption (standby)

0.5 W

Hor. viewing angle

170°

Vertical viewing angle

170°

HDR support

Yes

Width

351.9 mm

Height

223 mm

Depth

15.1 mm

Weight

700 g

Dim

(W x H x D) 351.9 x 223 x 15.1 mm

Display size

- 23 inch

Display type

16:9

Display resolution mode

4K

E (A - G)

Display

39.6 cm (15.6 inch)

Screen resolution

4K (3840 x 2160 Pixel)

Display (cm)

39.6 cm

Power consumption (off)

0.3 W

Power consumption (ON)

11 W

Display resolution

3840 x 2160 Pixel

UKCA

yes

Number of speakers

2

Headphone outputs

1

USB port

yes

Built-in speaker(s)

yes

Digital horizontal frequency

15 - 160 kHz

Digital vertical frequency

40 - 75 Hz

External power adapter

yes

Card reader integrated

no

Carrying case

yes

Manual

yes

Energy consumption (SDR) per 1000 hours

11 kWh

Energy consumption (HDR) per 1000 hours

12 kWh

Mini HDMI ports quantity

1

Package weight

2.1 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3843242 AG Neovo OLED monitor EEC E (A - G) 39.6 cm (15.6 inch) 3840 x 2160 p 16:9 1 ms OLED

Description


Powerful OLED images in a compact, portable design

Experience brilliant picture quality with the AG Neovo N1651, a 15.6’’ 4K OLED portable monitor. Designed for professionals and creative people, it offers precise colors, deep contrast and pin-sharp details – perfect for content creation, presentations and mobile working. With Dual USB-C, mini-HDMI and headphone connection the N1651 has versatile uses, no matter whether with laptop, MacBook or PC. Thanks to its slim, light design, it fits into any pocket – Ideal for work, meetings and creative projects while traveling.


Elegant design in every line

Minimalism meets sophistication: The aluminum back with a modern, slanted cross pattern gives the N1651 timeless elegance – perfect for design-conscious professionals.


Flexible viewing angle

With the integrated stand, the monitor can be flexibly adjusted and offers optimum comfort in every situation – practically without compromising style.


Ultimate mobility

At only 1.5 lbs (700 g) weight and a thickness of only 4.7 mm at the narrowest point, the monitor fits effortlessly in any pocket – always ready to use for work and entertainment.


OLED brilliance

OLED technology provides for the deepest black and lively colors – for impressive picture quality during work and leisure.


Ultra-sharp

4K resolution delivers four times more detail than Full HD – Ideal for graphic design, video editing and high-resolution entertainment. With liquid 60Hz each movement remains clear and without delay - perfect for immersive games or dynamic presentations.


Low contrast

With a native contrast ratio of 100,000:1, you can experience the most intense black tones and brightest whites - pin sharp details even in dark scenes.


Fluid movements

Enjoy fast ACTION and responsive gaming thanks to a response time of only 1 ms – supplemented by flicker-free gaming Text scrolling for a comfortable viewing experience.


Colours as in real life

100% DCI-P3, 100% sRGB and 99.08% Adobe RGB color space cover provide for highest color fidelity - the content appears vivid and realistic.


Lively HDR with real black

The HDR True Black 400 support extends your viewing experience with a wider color spectrum and higher brightness levels – Ideal for HDR content.


Effortless integration

Two USB-C ports with 65W Power delivery enable duplex charging and a simple one-cable solution for power, data and video. Mini-HDMI extends the connection possibilities for highest flexibility.


Individual picture modes

Adjust the picture to suit any situation: Movie Mode, Web Mode or Text Mode offer the best settings for different applications. A special Mac mode optimizes colors and brightness for Apple-devices.

This text is machine translated.

Features

  • 15.6" 4K UHD OLED monitor with a smooth 60Hz picture refresh rate
  • Ultra-light with only 700 g and slim with 4.7 mm – Ideal for maximum mobility
  • USB-C for fast data, audio and video transfer as well as 65 W power supply via a single cable
  • Perfect image quality with 100% DCI-P3 color room cover and HDR400 support
  • Compatible with laptops, PCs and Apple/Mac OS via mini-HDMI and USB-C.

Scope of delivery

  • Cable
  • Quick guide.