• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AG Neovo QX-43 LED EEC G (A - G) 108 cm (42.5 inch) 3840 x 2160 p 5 ms VA LED

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AG Neovo QX-43 LED

  • Screen size 108 cm (42.5 inch) 4K UHD, 3840 x 2160 p;Response time: 5 msEnergy efficiency rating (calc): G (A - G)
  • Interfaces:

Technical specifications

  • Panel type VA
  • 0.245 x 0.245 mm pixel distance
  • Contrast ratio: 3000:1
  • Panel-mounting interface 400 x 200.400 x 400 mm
  • HDMI Version 2.0
Product type

LED

Resolution (max.)

3840 x 2160 p

Screen size diagonal (inches)

42.5 inch

Screen size diagonal (inches)

42 inch

Panel technology

VA LED

Response time

5 ms

Brightness

500 cd/m²

Factory colour

Black

No. of HDMI ports

1 x

No. of VGA ports

1 x

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Width

1002.5 mm

Height

589.6 mm

Depth

87 mm

Weight

27 kg

Dim

(W x H x D) 1002.5 x 589.6 x 87 mm

Display size

41 inch - 43 inch

Display resolution mode

4K UHD

G (A - G)

Display

108 cm (42.5 inch)

Screen resolution

4K (3840 x 2160 Pixel)

Display (cm)

108 cm

Power consumption (off)

0.3 W

Power consumption (ON)

63.5 W

Display resolution

3840 x 2160 Pixel

No. of USB A 2.0 ports

1 x

RJ-45 ports quantity

1

Operating temperature (T-T)

0 - 40 °C

Ethernet LAN

yes

Storage relative humidity (H-H)

5 - 95 %

3.5 mm (1/8-inch) in

yes

Speaker power

10 W

VESA mounting

yes

Number of built-in speakers

2

USB port

yes

Built-in speaker(s)

yes

DVI-D ports quantity

1

Horizontal scan range

31 - 92 kHz

Energy consumption (SDR) per 1000 hours

64 kWh

Batteries included

yes

Operating relative humidity (H-H)

10 - 90 %

Storage temperature (T-T)

-20 - 60 °C

Package weight

31.9 kg

Vertical scan range

48 - 85 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3843252 AG Neovo QX-43 LED EEC G (A - G) 108 cm (42.5 inch) 3840 x 2160 p 5 ms VA LED

Description

The multi-screen-enabled UHD displays in the QX series are designed for demanding surveillance and digital signage applications. In the multi-screen view the split-screen display enables up to 4 full-HD signals. In addition to simplifying hardware setup by using a single display instead of four 1080p monitors, the QX series provides the necessary detail resolution for real-time and close-up viewing, e.g. traffic management, casinos, emergency call centers or other public facilities.

EXPERIENCE THE 4K DIFFERENCE
You'll never miss a detail with this powerful 4K display. View 4K video and graphics with one-on-one and a new level of detail and clarity. With 8.3 million pixels, the QX series offers adequate resolution for even the most demanding surveillance and digital signage applications.

SIMPLE CONTROL AND INTEGRATION
Thanks to the integrated RS-232 and Ethernet control, the QX series is equally easy to integrate and control. Whether local serial connection or remote network installation – the QX series fits into different scenarios and applications.

MULTI-SCREEN VIEWS
With the Picture-by-Picture (PbP)-function you can display up to four 1080p-windows simultaneously in full resolution (unscaled) on a single QX-series display. This enables a four-quadrant viewing with pin-sharp, real Full HD and thus a clear visual gain over the lower qHD resolution (960×540) a four-fold split 1080p display.

PID COMMAND & CTRL SOFTWARE
PID Command & Ctrl is a software that allows users to control AG Neovo monitoring and security displays via LAN or RS232 connections. It offers a simple and intuitive interface for remote management, OSD-related settings and the simple control of the Displays used. It can also be used to create video walls in minutes and help system integrators set up displays.

This text is machine translated.

Features

  • 3840 x 2160 4k UHD resolution
  • Anti-burn-in technology prevents ghosting
  • Multi-Screen Viewer under PiP/PbP function allows the simultaneous display of up to 4 input sources on a split screen
  • RS232/IR control support – compatible with different control systems
  • NeoV optical glass and metal housing for easy cleaning and protection
  • 24/7 design

Scope of delivery

  • Cable
  • Quick guide.