1/6
Video monitor
3840 x 2160 p
55 inch
55 inch
VA LED
5 ms
450 cd/m²
Black
1 x
1 x
Ethernet connection
0.5 W
178°
178°
1271 mm
742 mm
87 mm
39.1 kg
(W x H x D) 1271 x 742 x 87 mm
51 inch - 55 inch
4K
G (A - G)
139.7 cm (55 inch)
4K (3840 x 2160 Pixel)
139.7 cm
0.3 W
96.2 W
3840 x 2160 Pixel
1 x
1
0 - 40 °C
yes
5 - 95 %
yes
10 W
yes
2
yes
yes
1
31 - 92 kHz
96 kWh
yes
10 - 90 %
-20 - 60 °C
48 - 85 Hz
User & Safety Instructions 3843253 AG Neovo QX-55 Video monitor EEC G (A - G) 139.7 cm (55 inch) 3840 x 2160 p 5 ms VA LED
The necessary accessories are required to use the article as described.