• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AG Neovo QX2702 Video monitor EEC G (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 5 ms VA LED

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AG Neovo QX2702 Video monitor

  • Screen size 68.6 cm (27 inch) 4K, 3840 x 2160 p;Response time: 5 msEnergy efficiency rating (calc): G (A - G)
  • Interfaces: Ethernet connection

Technical specifications

  • Product type: CCTV monitor
  • Panel type VA
  • 0.155 x 0.155 mm pixel distance
  • Contrast ratio: 1000:1
  • HDMI Version 2.0
  • Package weight: 10.2 kg
Product type

Video monitor

Resolution (max.)

3840 x 2160 p

Screen size diagonal (cm)

68.6 cm

Screen size diagonal (inches)

27 inch

Screen size diagonal (inches)

27 inch

Image format

16:9

Panel technology

VA LED

Response time

5 ms

Brightness

400 cd/m²

Factory colour

Black

No. of DisplayPort

1 x

No. of HDMI ports

4 x

Features

Ethernet connection

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Width

653.2 mm

Height

392 mm

Depth

57 mm

Weight

7.93 kg

Dim

(W x H x D) 653.2 x 392 x 57 mm

Display size

24 inch - 29 inch

Display type

16:9

Display resolution mode

4K

G (A - G)

Display

68.6 cm (27 inch)

Screen resolution

4K (3840 x 2160 Pixel)

Display (cm)

68.6 cm

Power consumption (off)

0.3 W

Power consumption (ON)

33 W

Display resolution

3840 x 2160 Pixel

No. of USB A 2.0 ports

1 x

Operating time (console)

24/7

Material (details)

Metal

Type

External

100 x 100 mm

UKCA

yes

Anti-glare screen

yes

DisplayPorts in

1

DisplayPorts out

1

RJ-45 ports quantity

1

Operating temperature (T-T)

0 - 40 °C

Ethernet LAN

yes

Cable lock slot

yes

Storage relative humidity (H-H)

5 - 95 %

Speaker power

10 W

Remote control included

yes

VESA mounting

yes

Number of built-in speakers

2

DC-in jack

yes

USB port

yes

Built-in speaker(s)

yes

Digital horizontal frequency

30 - 160 kHz

Digital vertical frequency

30 - 76 Hz

Haze rate

25 %

Picture-in-Picture

yes

RS-232 ports

2

Picture-by-Picture (PbP)

yes

HDMI input ports quantity

4

Quick start guide

yes

AV input

yes

Energy consumption (SDR) per 1000 hours

33 kWh

Operating relative humidity (H-H)

10 - 90 %

Storage temperature (T-T)

-20 - 60 °C

Bezel width (side)

1.28 cm

Bezel width (top)

1.28 cm

Bezel width (bottom)

1.28 cm

Glass thickness

3.2 mm

Remote (IR) input

1

Remote (IR) output

1

AC adapter output current

5.5 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3843235 AG Neovo QX2702 Video monitor EEC G (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 5 ms VA LED

Description


Clarity, control and confidence for mission-critical monitoring

The AG Neovo QX2702 is a 27-inch 4K display designed specifically for environments where precision, control and uptime are paramount. With 4× HDMI and native quad-view functions and DP inputs, operators can monitor up to four video sources simultaneously, eliminating the need for external switches. The display supports remote management via RS232 and LAN, WAS enables a seamless integration in control room systems. Combined with blackout mode for low light conditions, industrial durability and optional custom key combinations, the QX2702 allows system integrators to simplify installations while ensuring long-term operational stability.


Adaptive display for each scenario



Native 4K display for detailed multi-source monitoring

The QX Series features native 4K UHD resolution (3840 × 2160) and delivers exceptional image clarity and detail accuracy. Each input connector supports 4K signal sources, allowing multiple sources to be displayed simultaneously with sharp, accurate images. Ideal for monitoring security images, data dashboards, and real-time operations where clarity is critical.


Quad-View, PIP, and PBP modes with flexible monitor layout

Display up to four HDMI sources simultaneously with Quad-View, PIP or PBP layouts and adjust the aspect ratio of each window independently. This allows operators to highlight priority feeds while maintaining visibility of supporting sources, and provides a clear, customizable display setup for dynamic multi-system environments.


Designed for dark or sensitive environments

Designed for operators in low-light control rooms, Night shift environments and situations that require absolute discretion.


Ultra-low 2 cd/m² brightness

Reduce backlight to up to 2 cd/m²—far below the 50–100 cd/m² limit of standard displays—and ensure glare-free, comfortable visibility without compromising situational awareness.


Immediate blackout mode

Hide the screen immediately without turning it off and keep the systems running discreetly during sensitive moments.


Unified installation and control



Optimized multi-system integration

With four native HDMI and DisplayPort inputs, the QX Series eliminates the need for external matrix switches or complex cabling. Connect up to four systems directly and manage them through built-in quad-view or PIP/PBP modes – WAS installation saves time and reduces downtime.


Scalable extension and central control



DisplayPort daisy-chain

The DisplayPort daisy-chain feature allows a QX display to share its active screen sources with the following unit, allowing scalable visual configurations with minimal cable effort.


Centralized management and control

Control several displays as one via the RS232 run-through, in order to align the most important settings across the units. If remote access is required, the LAN control allows configuration via IP. Fully compatible with Neovo controller for easy, unified management.


Simplified user-defined control



Personalized display settings

Store and retrieve up to five custom configurations to quickly adapt to different operators, shifts, or operating scenarios.


Direct hardware control

A standard 15-pin D-sub port allows connection to ON Predefined keypad for instant access to essential features, including blackout, backlight, volume, power, Input source and screen layout.

A dedicated dimming port supports an optional control button that allows precise and intuitive adjustment of screen brightness for fast, reliable operation.


Continuous operations



Failover function

Automatically switches to a backup input when the primary signal fails, with the input priority set by user preference or default order.


Proactive alerts and monitoring

RS232 feedback provides real-time signal loss and thermal issues. These alerts enable immediate response, help reduce downtime and maintain continuous visibility. By identifying potential problems at an early stage, proactive alerts support smoother operations and more efficient maintenance in mission-critical environments.


Flexible alignment for ceiling mounting

Built-in image rotation ensures correct alignment when mounted upside down, and supports ceiling mounting often required in tight spaces or via operator consoles. No need for external processors or video rotating software. Suitable for use with ceiling mount CMP-01 + LMK-02.


Robust design

Made with AG Neovo\'s characteristic NeoV™ lens with anti-glare, Ag coating and rugged metal housing, it protects against scratches and bumps.


24/7 operation with Anti-Burn-In™ technology

The patented Anti-Burn-in™ technology from AG Neovo ensures stable long-term performance with static images and increases the life of the panel.

This text is machine translated.

Features

  • 4K resolution with native quad-view and flexible PIP/PBP layouts
  • Versatile connectivity: 4× HDMI, DisplayPort and RS232 Daisy-Chain
  • Blackout mode and dimming control
  • Proactive system monitoring with failover protection
  • Robust metal housing with NeoV™ optics glass

Scope of delivery

  • Cable
  • Quick guide.