Clarity, control and trust for mission-critical monitoring
The AG Neovo QX3202 is a 32-inch 4K display designed specifically for environments where precision, control and uptime are paramount. With 4× HDMI and native quad-view functions and DP inputs, operators can monitor up to four video sources simultaneously, eliminating the need for external switches. The display supports remote management via RS232 and LAN, WAS enables a seamless integration in control room systems. In combination with blackout mode for low light, industrial durability, and optional custom key combinations, the QX3202 allows system integrators to simplify installations while ensuring long-term operational stability.
Adaptive display for each scenario
Native 4K display for detailed multi-source monitoring
The QX series features a native 4K UHD resolution (3840 × 2160) that delivers exceptional image clarity and detail accuracy. Each input port supports 4K signal sources, allowing multiple feeds to be displayed simultaneously with sharp, accurate images. Ideal for monitoring security images, data dashboards, and real-time operations where clarity is critical.
Quad-View, PIP and PBP modes with flexible monitor layout
Display up to four HDMI sources simultaneously with Quad-View, PIP or PBP layouts and adjust the aspect ratio of each window separately. This allows operators to keep prioritized feeds prominent while maintaining visibility of supporting sources and providing a clear, customizable display setup for dynamic multi-system environments.
Designed for dark or sensitive environments
Designed for operators in low-light control rooms, Night shift environments and situations that require absolute discretion.
Ultra-low 2 cd/m² brightness
Reduce backlight to up to 2 cd/m²—far below the limit of 50–100 cd/m² of standard displays—and ensure glare-free, comfortable visibility without compromising situational awareness.
Immediate blackout mode
Hide the screen immediately without turning it off and keep the systems running while maintaining full discretion in sensitive moments.
Unified installation and control
Optimized multi-system integration
With four native HDMI and DisplayPort inputs, the QX Series eliminates the need for external matrix switches or complex cabling. Connect up to four systems directly and manage them with the built-in quad-view or PIP/PBP modes – saving installation time and reducing down points.
Scalable extension and central control
DisplayPort daisy-chain
The DisplayPort daisy-chain function allows a QX display to share its active on-screen sources with the following unit, allowing scalable visual configurations with minimal cable effort.
Centralized management and control
Control several displays as one via the RS232 run-through, in order to align important settings across the units. If remote access is required, the LAN control allows configuration via IP. Fully compatible with Neovo controller for easy, unified management.
Simplified user-defined control
Personalized display settings
Store and retrieve up to five custom configurations to quickly adapt to different operators, shifts, or operating scenarios.
Direct hardware control
A standard 15-pin D-sub port Allows you to connect to a predefined keypad for instant access to essential features, including blackout, backlight, volume, power, Input source and screen layout.
A dedicated dimming port supports an optional control button that allows precise and intuitive adjustment of screen brightness for fast, reliable operation.
Continuous operations
Failover function
Automatically switches to a backup input when the primary signal fails, with the input priority set by user preference or default order.
Proactive alerts and monitoring
RS232 feedback provides real-time signal loss and thermal issues. These alerts enable immediate response, help reduce downtime and maintain continuous visibility. By identifying potential problems at an early stage, proactive alerts support smoother operation and more efficient maintenance in mission-critical environments.
Flexible orientation for ceiling mounting
The built-in image rotation ensures correct alignment when mounting in reverse and supports ceiling mount setups, often required in confined spaces or via operator consoles. No need for external processors or video rotating software. Suitable for use with ceiling mounting CMP-01 + LMK-02.
Robust design
Made with Ag Neovo's characteristic NeoV™ lens with anti-reflection coating and rugged metal housing, it protects against scratches and bumps.
24/7 Operation with Anti-Burn-In™ Technology
The patented Anti-Burn-in™ technology from AG Neovo ensures stable long-term performance with static images and increases the life of the panel.
This text is machine translated.