1/12
LCD
1920 x 1080 p
21.5 inch
21 inch
TN LED
3 ms
250 cd/m²
Black
1 x
1 x
Built-in speakers
0.5 W
170°
160°
513.2 mm
368.5 mm
155 mm
6.7 kg
(W x H x D) 513.2 x 368.5 x 155 mm
- 23 inch
Full HD
F (A - G)
54.6 cm (21.5 inch)
Full HD (1920 x 1080 Pixel)
54.6 cm
0.3 W
18 W
1920 x 1080 Pixel
1 x
0 - 40 °C
yes
5 - 95 %
yes
2 W
1
yes
2
yes
yes
yes
yes
1
2
24 - 83 kHz
2
17°
18 kWh
10 - 90 %
-20 - 60 °C
yes
50 - 75 Hz
User & Safety Instructions 3843207 AG Neovo RX-22G LCD EEC F (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 3 ms TN LED
The necessary accessories are required to use the article as described.