• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AG Neovo SC-32E Video monitor EEC E (A - G) 80 cm (31.5 inch) 1920 x 1080 p 16:9 5 ms

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AG Neovo SC-32E Video monitor

  • Screen size 80 cm (31.5 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
  • Interfaces:

Technical specifications

  • 0.364 x 0.364 mm pixel distance
  • Contrast ratio: 20000000:1
  • HDMI Version 1.4
  • Energy efficiency rating (HDR): Not available
Product type

Video monitor

Resolution (max.)

1920 x 1080 p

Screen size diagonal (inches)

31.5 inch

Screen size diagonal (inches)

31 inch

Image format

16:9

Frame rate

60 Hz

Response time

5 ms

Brightness

300 cd/m²

Factory colour

Black

No. of HDMI ports

1 x

No. of VGA ports

1 x

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Width

728.8 mm

Height

540.3 mm

Depth

236.8 mm

Weight

5.6 kg

Dim

(W x H x D) 728.8 x 540.3 x 236.8 mm

Display size

30 inch - 32 inch

Display resolution mode

Full HD

E (A - G)

Display

80 cm (31.5 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

80 cm

Power consumption (off)

0.3 W

Power consumption (ON)

46 W

Display resolution

1920 x 1080 Pixel

No. of USB A 2.0 ports

1 x

Type

internal

100 x 100 mm

Operating temperature (T-T)

5 - 35 °C

Cable lock slot

yes

Storage relative humidity (H-H)

5 - 85 %

3.5 mm (1/8-inch) in

yes

Speaker power

3 W

Quantity

1

VESA mounting

yes

Number of built-in speakers

2

3.5 mm (1/8-inch) out

yes

Built-in speaker(s)

yes

DVI-D ports quantity

1

Composite video out

1

Horizontal scan range

30 - 85 kHz

Composite video in

1

AV input

yes

Energy consumption (SDR) per 1000 hours

26 kWh

Operating relative humidity (H-H)

20 - 85 %

Storage temperature (T-T)

-20 - 60 °C

Package weight

10.5 kg

Vertical scan range

48 - 75 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3843240 AG Neovo SC-32E Video monitor EEC E (A - G) 80 cm (31.5 inch) 1920 x 1080 p 16:9 5 ms

Description

Scope of delivery

  • Cable
  • Quick guide.