• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AG Neovo Touchscreen EEC C (A - G) 25.7 cm (10.1 inch) 1280 x 800 p 16:10 5 ms

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AG Neovo Touchscreen

  • Screen size 25.7 cm (10.1 inch) , 1280 x 800 p;Response time: 5 msEnergy efficiency rating (calc): C (A - G)
  • Interfaces:

Technical specifications

  • Screen technology: LCD
  • 0.169 x 0.169 mm pixel distance
  • Contrast ratio: 1300:1
  • HDMI version: 1.3a
  • Energy efficiency rating (HDR): Not available
Product type

Touchscreen

Resolution (max.)

1280 x 800 p

Screen size diagonal (inches)

10.1 inch

Screen size diagonal (inches)

10 inch

Image format

16:10

Touchscreen (display)

Yes

Frame rate

60 Hz

Response time

5 ms

Brightness

500 cd/m²

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of VGA ports

1 x

Display size

- 23 inch

Display type

16:10

C (A - G)

Display

25.7 cm (10.1 inch)

Display (cm)

25.7 cm

Display resolution

1280 x 800 Pixel

Microphone

No

100 x 100 mm

Operating temperature (T-T)

0 - 50 °C

Number of simultaneous touchpoints

10

Storage relative humidity (H-H)

10 - 90 %

VESA mounting

yes

Built-in speaker(s)

no

Quick start guide

yes

Operating relative humidity (H-H)

20 - 80 %

Storage temperature (T-T)

-20 - 60 °C

Package weight

2.4 kg

Built-in camera

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3843255 AG Neovo Touchscreen EEC C (A - G) 25.7 cm (10.1 inch) 1280 x 800 p 16:10 5 ms

Description

The TX-10 touch-screen monitor with its 10-point touch-screen with a size of 10.1″ transmits the practicality of a tablet to the function of a monitor. The seamless foam seal design supports integration into kiosks and its front panel IP65 compatibility protects the screen from dust and water. External mounting brackets are intended for installation in a variety of applications - be it in a meeting room as appointment display or in numerous other public, commercial and industrial fields. The TX-10 is a perfect solution for many applications and can be installed flexibly in portrait as well as landscape format.


FITS IN ANY ENVIRONMENT

We know about the different individual needs of each user. Therefore, we have equipped the AG Neovo TX-10 with external open frame brackets, with which the user can mount the monitor in either landscape or portrait orientation according to their requirements. Cleanliness and housekeeping in professional environments are also crucial. A lockable power supply and a cable management system on the back of the display ensure order and prevent cables from being loose, routed improperly or disconnected unintentionally.


AROUND THE CLOCK FUNCTIONAL AND RELIABLE IN THE REAL WORLD

The TX-10 possesses 10-point touch-sensors with Projected Capacitive Touch-technology. This offers the user a more precise, seamless touch-experience as well as an Maximum of reliability in the 24/7-use. On the front side a surface conforming to IP65 ensures protection against water and dust. The outer edge of the casing is sealed with a plastic frame and a foam sealing, which ensures seamless, air-tight fit and shock protection. An additional plus is the high thermal tolerance of the TX-10 at operating temperature up to 50°C (or 122°F) performs its work reliably even in adverse environments.


CORPORATE, RETAIL, PUBLIC, INDUSTRIAL: THE TX-10 COVERS ALL ENVIRONMENTS

With three factors versatility, functionality and durability, the TX-10 fits perfectly in a variety of user environments and applications. Be it a schedule display in a meeting room, an e-catalog in a retail shop, a self-service system in a restaurant, a hotel check-in display, an information kiosk in a shopping center, or a screen in an automated industrial environment.

This text is machine translated.

Features

  • 1280 x 800 resolution
  • 10-point PCAP Multi-Touch
  • Display port, HDMI, VGA
  • Includes mounting frame for a flexible set-up or installation
  • Flexible alignment: Portrait or landscape format

Scope of delivery

  • Cable
  • Quick guide.