
1/8
Touchscreen
1024 x 768 p
38.1 cm
15 inch
15 inch
4:3
Yes
60 Hz
5 ms
350 cd/m²
Grey
1 x
1 x
1 x
0.8 W
160°
150°
348.4 mm
312.7 mm
214.2 mm
4.6 kg
(W x H x D) 348.4 x 312.7 x 214.2 mm
- 23 inch
Touch display
XGA
D (A - G)
38.1 cm (15 inch)
38.1 cm
0.3 W
8 W
46.6 mm
1024 x 768 Pixel
IP65
24/7
Metal
No
276.4 mm
Microsoft Windows® 10
External
100 x 100 mm
yes
yes
0 - 40 °C
10
2.7 kg
348.4 mm
yes
10 - 90 %
yes
yes
no
no
no
no
25 %
no
60 %
31 - 61 kHz
yes
1
yes
20 - 80 %
-20 - 60 °C
7 kg
yes
no
3.1 mm
yes
55 - 75 Hz
yes
User & Safety Instructions 3843208 AG Neovo TX-1502 Touchscreen EEC D (A - G) 38.1 cm (15 inch) 1024 x 768 p 4:3 5 ms
The necessary accessories are required to use the article as described.