• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AG Neovo TX-1702 Touchscreen EEC D (A - G) 43.2 cm (17 inch) 1280 x 1024 p 16:9 3 ms

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AG Neovo TX-1702 Touchscreen

  • Screen size 43.2 cm (17 inch) SXGA, 1280 x 1024 p;Response time: 3 msEnergy efficiency rating (calc): D (A - G)
  • Interfaces: VESA Mount 100 x 100 mm

Technical specifications

  • Screen technology: LCD
  • Panel type TN
  • Contrast ratio: 1000:1
  • 0.264 x 0.264 mm pixel distance
  • Market Positioning: Business
  • HDMI Version 1.4
  • Tilt angle range -5 - 90°
  • Energy efficiency rating (HDR): Not available
  • Package weight: 8 kg
Product type

Touchscreen

Resolution (max.)

1280 x 1024 p

Screen size diagonal (cm)

43.1 cm

Screen size diagonal (inches)

17 inch

Screen size diagonal (inches)

17 inch

Image format

16:9

Touchscreen (display)

Yes

Frame rate

60 Hz

Response time

3 ms

Brightness

250 cd/m²

Factory colour

Black

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of VGA ports

1 x

Features

VESA Mount 100 x 100 mm

Power consumption (standby)

0.8 W

Hor. viewing angle

170°

Vertical viewing angle

160°

Width

380 mm

Height

214.2 mm

Depth

343.4 mm

Weight

5.8 kg

Dim

(W x H x D) 380 x 214.2 x 343.4 mm

Display size

- 23 inch

Display type

16:9

Display resolution mode

SXGA

D (A - G)

Display

43.2 cm (17 inch)

Display (cm)

43.2 cm

Power consumption (off)

0.3 W

Power consumption (ON)

10 W

Device depth (without stand)

318 mm

Display resolution

1280 x 1024 Pixel

IP65

Operating time (console)

24/7

Material (details)

Metal

Microphone

No

Height (without base)

49.5 mm

Operating system (Version)

Microsoft Windows® 10

Type

External

100 x 100 mm

Anti-glare screen

yes

Stand included

yes

Operating temperature (T-T)

0 - 40 °C

Number of simultaneous touchpoints

10

Headphone out

no

Weight (without stand)

3.9 kg

Width (without stand)

380 mm

Cable lock slot

yes

Storage relative humidity (H-H)

10 - 90 %

Wall mountable

yes

VESA mounting

yes

Height adjustment

no

NVIDIA G-SYNC

no

Built-in USB hub

no

Number of upstream ports

1

Built-in speaker(s)

no

Digital horizontal frequency

31 - 80 kHz

Digital vertical frequency

50 - 75 Hz

Haze rate

25 %

AMD FreeSync

no

NTSC coverage (typical)

72 %

HDMI

yes

Operating relative humidity (H-H)

20 - 80 %

Storage temperature (T-T)

-20 - 60 °C

Plug and Play

yes

Built-in camera

no

Glass thickness

3.1 mm

Tilt adjustment

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3843209 AG Neovo TX-1702 Touchscreen EEC D (A - G) 43.2 cm (17 inch) 1280 x 1024 p 16:9 3 ms

Description

AG Neovos TX Series Touch Screen Monitors, available from 15″ to 22″, provide a smooth and responsive touch experience with 10-point PCAP touch monitors, including latex gloves. With DisplayPort, HDMI and VGA inputs, the TX-series supports both digital and analogue signals. This allows the devices to be used flexibly, for example in factory automation, as information displays, digital signage and as self-service monitors in the retail trade. The touch screens are installed in a stable metal housing and the panel is protected on the whole surface with a disk made of hardened glass, WAS greatly increases the durability even for applications in demanding and frequently used environments.


PREMIUM PCAP MULTI-TOUCH SCREEN

Based on the projected capacitive (PCAP) touch screen technology, AG Neovos touch screen monitors can register up to 10 simultaneous touch points with fast, accurate and extremely sensitive touch response. These seamless touch sensors are identical to those used in smartphones and tablets.


CROSS-PLATFORM TOUCH FUNCTION

The multi-touch function is optimized for use with various operating systems and offers compatibility with Windows, Linux, MacOS and certain Android versions. This allows you to choose more from the operating system you prefer.


IP65 DUST AND WATER PROTECTION

The front panel IP65 protected TX series touchscreen monitors protect against dust and liquids. This makes these long-lasting Ideal touch monitors for the industrial workplace or in demanding, heavily used and frequently visited public areas.


UNIFORM MASS AND DESIGN

Replacing AG Neovo touch screens never requires users to change their entire infrastructure. This is due to the fact that AG Neovo one Provides consistent form factor and long product lifecycles. Even with progressive technology no changes are made to the external dimensions or design.


DURABLE AND SCRATCH-RESISTANT TOUCH SCREENS

For 24-hour operation in public environments, the AG Neovo monitors use metal housings and 7H displays made of hardened glass to ensure high durability and scratch resistance without compromising touch sensitivity.


FLEXIBLE MOUNTING SOLUTIONS

Touch monitors of the TX series offer flexible mounting options, from the ergonomic monitor stands supplied with the monitors to desktop holders, wall brackets and all monitor holders with VESA mounting standards. These ergonomic monitors have adjustable tilt stands. With a tilt capacity of -5 to 90 degrees, users can work in the most comfortable position for them. Tilt stands are beneficial to facilitate public access for not healthy and especially disabled users.


VERSATILE CONNECTION OPTIONS

The TX series offers the best of both worlds for new and older systems, as it has both analogue (VGA) and digital (DisplayPort and HDMI) video inputs that offer maximum versatility and make it easy for users to connect to a variety of devices.

This text is machine translated.

Features

  • SXGA 1280 x 1024 resolution
  • 10 points Projected Capacitive Touch Technology (PCAP)
  • DisplayPort, HDMI, VGA inputs
  • Windows 10 ready – Plug & Play under Windows 7/8/10
  • 24/ 7 Design

Scope of delivery

  • Cable
  • Quick guide.