
1/2
LCD
1920 x 1080 p
54.61 cm
21.5 inch
21 inch
Yes
60 Hz
7 ms
250 cd/m²
Black
1 x
2 W
178°
178°
528 mm
347 mm
214 mm
6.7 kg
100-240 V
(W x H x D) 528 x 347 x 214 mm
- 23 inch
Touch display
Full HD
E (A - G)
54.6 cm (21.5 inch)
54.6 cm
1 W
27 W
1920 x 1080 Pixel
No
AC/DC
100 x 100 mm
0 - 40 °C
20 - 80 %
yes
no
528 x 214 x 347 mm
1
yes
31,47 - 82,3 kHz
56 - 75 Hz
1
no
yes
yes
10 - 90 %
-20 - 60 °C
9.8 kg
no
User & Safety Instructions 3843215 AG Neovo TX-2202A LCD EEC E (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 7 ms
The necessary accessories are required to use the article as described.