
1/8
Touchscreen
1920 x 1080 p
21.5 inch
21 inch
16:9
Yes
60 Hz
5 ms
250 cd/m²
Black
1 x
1 x
1 x
4 W
0.5 W
178°
178°
528.6 mm
346.7 mm
214.2 mm
6.7 kg
(W x H x D) 528.6 x 346.7 x 214.2 mm
- 23 inch
Touch display
Full HD
E (A - G)
54.6 cm (21.5 inch)
54.6 cm
0.2 W
15 W
48.5 mm
1920 x 1080 Pixel
IP65
Android
Metal
324.3 mm
External
100 x 100 mm
2
yes
0 - 40 °C
10
no
4.8 kg
528.6 mm
10 - 90 %
yes
no
no
yes
25 %
no
30 - 84 kHz
yes
yes
1
15 kWh
yes
20 - 80 %
-20 - 60 °C
9.8 kg
no
2.05 mm
50 - 76 Hz
User & Safety Instructions 3843222 AG Neovo TX-2202w Touchscreen EEC E (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 5 ms
The necessary accessories are required to use the article as described.