
1/8
Touchscreen
1920 x 1080 p
60.5 cm
23.8 inch
24 inch
16:9
Yes
60 Hz
5 ms
250 cd/m²
Black
1 x
1 x
1 x
VESA Mount 100 x 100 mm
0.4 W
178°
178°
575.1 mm
451.3 mm
279.7 mm
7.8 kg
(W x H x D) 575.1 x 451.3 x 279.7 mm
24 inch - 29 inch
16:9
Full HD
E (A - G)
60.5 cm (23.8 inch)
60.5 cm
0.2 W
17 W
42.4 mm
1920 x 1080 Pixel
IP65
Metal
347 mm
External
100 x 100 mm
yes
0 - 40 °C
10
yes
5.7 kg
575.1 mm
yes
10 - 90 %
yes
no
no
no
1
no
30 - 84 kHz
56 - 76 Hz
no
yes
72 %
yes
yes
1
yes
17 kWh
yes
20 - 80 %
-20 - 60 °C
no
3.3 mm
yes
yes
User & Safety Instructions 3843211 AG Neovo TX-2401 Touchscreen EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms
The necessary accessories are required to use the article as described.