• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AG Neovo TX-4302 Touchscreen EEC E (A - G) 109.2 cm (43 inch) 1920 x 1080 p 16:9 5 ms VA LCD

1/15
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AG Neovo TX-4302 Touchscreen

  • Screen size 109.2 cm (43 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
  • Interfaces: Built-in speakers

Technical specifications

  • Panel type VA
  • Screen technology: LCD
  • Contrast ratio: 4000:1
  • 0.49 x 0.49 mm pixel distance
  • HDMI Version 1.3
  • Supported positioning: Indoors
  • Energy efficiency rating (HDR): Not available
  • Package weight: 25 kg
Product type

Touchscreen

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

109.2 cm

Screen size diagonal (inches)

43 inch

Screen size diagonal (inches)

43 inch

Image format

16:9

Panel technology

VA LCD

Touchscreen (display)

Yes

Frame rate

60 Hz

Response time

5 ms

Brightness

400 cd/m²

Factory colour

Black

No. of DisplayPort

1 x

No. of HDMI ports

1 x

Features

Built-in speakers

Audio power (max.)

16 W

Power consumption (standby)

1.2 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Width

983.2 mm

Power supply (details)

100-240 V

Display size

41 inch - 43 inch

Display type

16:9

Display resolution mode

Full HD

E (A - G)

Display

109.2 cm (43 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

109.2 cm

Power consumption (off)

0.3 W

Power consumption (ON)

42 W

Device depth (without stand)

82.3 mm

Display resolution

1920 x 1080 Pixel

IP65

Keyboard layout

German, QWERTZ

Operating time (console)

24/7

Height (without base)

571.4 mm

Weight (without base)

19.5 kg

Operating system (Version)

Microsoft Windows® 10

Type

internal

400 x 400 mm

Wi-Fi

No

Anti-glare screen

yes

Multi-touch

yes

Operating temperature (T-T)

0 - 40 °C

Number of simultaneous touchpoints

40

Ethernet LAN

no

Cable lock slot

yes

Storage relative humidity (H-H)

20 - 90 %

Wall mountable

yes

VESA mounting

yes

Number of built-in speakers

2

DVI port

yes

Built-in speaker(s)

yes

Computer system

no

Digital horizontal frequency

30 - 73 kHz

Digital vertical frequency

47 - 63 Hz

DVI-I ports quantity

1

Energy consumption (SDR) per 1000 hours

42 kWh

Operating relative humidity (H-H)

20 - 80 %

Storage temperature (T-T)

-20 - 60 °C

Plug and Play

yes

Built-in processor

no

VGA (D-Sub) input ports

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3843213 AG Neovo TX-4302 Touchscreen EEC E (A - G) 109.2 cm (43 inch) 1920 x 1080 p 16:9 5 ms VA LCD

Description

Show content simply and creatively with the 43-inch touchscreen display AG Neovo TX-4302. Its 40-point PCAP touch screen can even be mounted behind a shop window or in a kiosk so that customers and visitors can browse through the information in peace. The TX-4302 features an IP65-certified front panel and a Intel® Smart display module (SDM) slot as well as 5V-DC out connectors for digital signage applications. The Touch screen TX-4302 can be used in various ways in commercial environments around the clock. Use it as a self-service or information kiosk with individual options or information, as an interactive shop window display for product advertising, as a digital POP display to draw attention to a product, or as a touch-screen table for customer-speaking or simply for entertainment.

PREMIUM PCAP MULTI TOUCH SCREEN
With the Projected Capacitive (PCAP) touch screen technology, the TX-4302's multi-touch screen can detect up to 40 touch points simultaneously. This allows you to scroll, swipe, or zoom on the multi-touch screen and use gestures like on a smartphone.

INTERACTIVE TOUCH-SCREEN TECHNOLOGY THROUGH GLASS
For additional security and protection the touch-screen TX-4302 can be mounted behind a glass layer, in order to create a touch-experience through the glass. Through-glass mode can be applied to a shop window, tabletop or glass pane. Visitors can control the screen with up to 6 mm thick glass on the front side of the touch screen, WAS offers the device the same functionality whether the user touches the screen directly or uses it through the glass.

TOUCH SCREEN FUNCTION EVEN WITH GLOVES
The interactive touch screen TX-4302 can be used with bare fingers or with gloves made from cotton, Latex or leather. This is especially useful for customers and visitors who prefer to keep their gloves for personal reasons and for reasons of cleanliness. The interactive screen also works with a stylus pen, providing a variety of options for interacting with customers and visitors.

*Through-glass touch may not be supported with gloves.

INTEGRATION MADE EASY
The interactive touch screens for commercial use can be mounted in portrait or landscape format on a wall, table or kiosk. Whether flush-mounted or behind glass, the screens can be easily integrated into any application.

IP65 DUST AND SPLASH-WATER PROTECTION
The Touch screen TX-4302 with IP65 protected front is perfectly suitable for use at heavily frequented public places and offers comprehensive protection against dust and liquids.

RESISTANT TOUCH SCREEN SURFACE
AG Neovo uses hardened 7H glass for high durability and scratch resistance without affecting touch sensitivity for 24/7 operation in demanding public environments. The touch screen glass has passed the UL60950 ball drop test (IK08 rating) for high shock resistance.



This text is machine translated.

Features

  • 40 points Projected Capacitive Touch Technology (PCAP)
  • Display port, HDMI, VGA
  • Windows 10 plug & play
  • Flexible alignment: Portrait or landscape format
  • 24/7 design

Scope of delivery

  • Cable
  • Quick guide.