1/6
Video monitor
1024 x 768 p
15 inch
15 inch
4:3
60 Hz
5 ms
300 cd/m²
Black
1 x
1 x
0.5 W
176°
176°
380 mm
359 mm
155 mm
4.4 kg
(W x H x D) 380 x 359 x 155 mm
- 23 inch
E (A - G)
38.1 cm (15 inch)
38.1 cm
0.3 W
13 W
1024 x 768 Pixel
1 x
External
yes
0 - 40 °C
yes
5 - 95 %
yes
2 W
1
yes
2
yes
yes
yes
1
1
72 %
24 - 83 kHz
1
yes
20°
10 - 90 %
-20 - 60 °C
6.8 kg
3 mm
yes
50 - 75 Hz
1.5 A
User & Safety Instructions 3843256 AG Neovo Video monitor EEC E (A - G) 38.1 cm (15 inch) 1024 x 768 p 4:3 5 ms
The necessary accessories are required to use the article as described.