1/6
Video monitor
1920 x 1080 p
23.8 inch
24 inch
5 ms
300 cd/m²
Black
1 x
1 x
1 x
0.5 W
178°
178°
562.4 mm
392.8 mm
196 mm
7.7 kg
(W x H x D) 562.4 x 392.8 x 196 mm
24 inch - 29 inch
Full HD
E (A - G)
60.5 cm (23.8 inch)
Full HD (1920 x 1080 Pixel)
60.5 cm
0.3 W
1920 x 1080 Pixel
1 x
yes
-5 - 45 °C
5 - 96 %
yes
2 W
yes
2
yes
yes
yes
yes
1
2
yes
yes
24 - 83 kHz
1
yes
10 - 90 %
-20 - 60 °C
10.4 kg
yes
50 - 75 Hz
User & Safety Instructions 3843226 AG Neovo Video monitor EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 5 ms
The necessary accessories are required to use the article as described.