• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AG Neovo X-19E LED EEC E (A - G) 48.3 cm (19 inch) 1280 x 1024 p 5:4 3 ms

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AG Neovo X-19E LED

  • Screen size 48.3 cm (19 inch) SXGA, 1280 x 1024 p;Response time: 3 msEnergy efficiency rating (calc): E (A - G)
  • Interfaces: Built-in speakers

Technical specifications

  • Screen technology: LED
  • Panel type TN
  • Contrast ratio: 1000:1
  • Contrast ratio (dynamic): 20000000:1
  • 0.294 x 0.294 mm pixel distance
  • Market positioning: Industrial
  • HDMI Version 1.4
  • Panel-mounting interface 75 x 75.100 x 100 mm
  • Tilt angle range 0 - 20°
Product type

LED

Resolution (max.)

1280 x 1024 p

Screen size diagonal (cm)

48.3 cm

Screen size diagonal (inches)

19 inch

Screen size diagonal (inches)

19 inch

Image format

5:4

Touchscreen (display)

No

Response time

3 ms

Brightness

250 cd/m²

Factory colour

Black

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of VGA ports

1 x

Features

Built-in speakers

Audio power (max.)

4 W

Power consumption (standby)

0.5 W

Hor. viewing angle

170°

Vertical viewing angle

160°

Width

445.4 mm

Height

420.2 mm

Depth

175 mm

Weight

6.8 kg

Dim

(W x H x D) 445.4 x 420.2 x 175 mm

Display size

- 23 inch

Display resolution mode

SXGA

E (A - G)

Display

48.3 cm (19 inch)

Display (cm)

48.3 cm

Power consumption (ON)

21 W

Device depth (without stand)

64.5 mm

Display resolution

1280 x 1024 Pixel

Material (details)

Metal

Height (without base)

383.9 mm

Number of speakers

2

Stand included

yes

Operating temperature (T-T)

0 - 40 °C

Weight (without stand)

6 kg

Width (without stand)

445.4 mm

Cable lock slot

yes

Storage relative humidity (H-H)

5 - 95 %

VESA mounting

yes

Height adjustment

no

NVIDIA G-SYNC

no

Built-in USB hub

no

DC-in jack

yes

DVI port

yes

Built-in speaker(s)

yes

Digital horizontal frequency

24 - 83 kHz

Digital vertical frequency

50 - 75 Hz

DVI-D ports quantity

1

AMD FreeSync

no

Picture-in-Picture

yes

NTSC coverage (typical)

72 %

Quick start guide

yes

Energy consumption (SDR) per 1000 hours

14 kWh

HDMI

yes

Operating relative humidity (H-H)

10 - 90 %

Storage temperature (T-T)

-20 - 60 °C

Package weight

9.3 kg

Built-in camera

no

Tilt adjustment

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3843251 AG Neovo X-19E LED EEC E (A - G) 48.3 cm (19 inch) 1280 x 1024 p 5:4 3 ms

Description

The X-series displays are designed for reliable 24/7 operation in demanding environments. With selectable gamma correction and a wide range of connectivity options, the enhanced X-Series models provide an optimal visual field of work with excellent control of color, brightness and contrast ratios. The NeoV™ optical glass and metal housing protect it from scratches and other damage and make the X Series ideal for public, commercial, laboratory and industrial applications.

Selectable gamma curves optimize visually different types of images. The special AG Neovo image settings improve the reproduction of color, brightness, sharpness and contrast ratios and thus optimize light, shade and shadow or also the color balance during the video playback.

VERSATILITY, PRODUCTIVITY AND COMPATIBILITY
Visualize critical data Simultaneous interaction of multiple video sources or PC applications with versatile connectivity including DisplayPort and HDMI, and PIP/PBP to increase productivity and efficiency. Selectable page ratio and integrated zoom function ensure compatibility with different video sources.

HIGH RELIABILITY
Designed for product durability in 24/7 operation – protected with rugged metal enclosures and NeoV™ Optical Glass and using selected components.

This text is machine translated.

Features

  • 5:4 aspect ratio with SXGA 1280 x 1024 resolution
  • DisplayPort, HDMI, DVI, VGA inputs
  • 2 speaker
  • NeoV glass surface and metal housing
  • PiP/PbP function for simultaneous display of different signal sources
  • Gamma choice for optimum adaptation to image sources
  • 24/7 design
  • Also available in white housing color

Scope of delivery

  • Cable
  • Quick guide.