• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

AgfaPhoto 603001 35 mm camera Built-in flash Red 1 pc(s)

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Sharpness control: Fixed focus
Product type

35 mm camera

Factory colour

Red

Camera features

Built-in flash

Set content

Flash

Series

Reusable

Shutter speed

1/120 s

Power supply

AAA battery (2x)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2362906 AgfaPhoto 603001 35 mm camera Built-in flash Red 1 pc(s)

Description

AgfaPhoto Reusable Photo Camera 35 mm red full of trend - not only for hipster -for color and B/W-recordings -suitable for all ISO 200/400/800 films -with in-built flash -optical lens: 31 mm, F=9, fixed focus -shutter speed: 1/120s -incl. Case and strap battery & film sold separately

This text is machine translated.