The handy device from the entry-level segment combines the advanced DECT IP technology with the simplicity of operation.
This handy device from the entry level segment combines innovative DECT IP technology with the simplicity of use.
In addition to the user-friendly structured menu and four function keys, which you can configure as speed dial buttons as well as for selecting telephone functions, such as the audio settings or ring tone settings, it offers up to 100 internal device telephone book entries and of course access to the common contacts of the AGFEO DECT IP system. The sharp 2" TFT color display, well-known from the components of the DECT 7x IP series and the included belt clip round off the appearance of the DECT 44 IP.
Thanks to its robust design (protection class IP40 and 2m drop test) it is the ideal companion in your professional environment and ensures reliable accessibility. All in proven pocket format!
Long talk time
With up to 22 hours talk time and up to 350 hours standby the DECT 44 IP offers adequate reserve.
robust
Impact-resistant from a height of up to 2m, dust-proof according to IP 40.
Function keys
4 function keys that you can configure as either dial-up keys (for contacts from the internal contact list of the DECT 44 IP) or for direct selection of telephone functions, such as audio settings or ring tone settings.
Function LED
The LED can display different states by three different colors. You can define the status of each of the three LED colors concerned.
Door opener
Visitors at the front door are not only able to talk. The DECT 44 IP offers the possibility of opening the door at the push of a button.
noise reduction
The DECT 44 IP possesses an electronic Noise Reduction, through which the ambient noises can be filtered out effectively.
This text is machine translated.