• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aim TTi CPX400DP Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 60 0 - 20 A 840 W GPIB, LAN, LXI, RS

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2-channel laboratory power supply AIM-TTi CPX400DP, 0 to 60V / 0 to 20A, 840W

  • No. of outputs 2 x
  • 0 - 60 / 0 - 20 A
  • 0 - 60 V DC / 0 - 20 A
  • 840 W
  • GPIB, LAN, LXI, RS232, USB
  • remote controlled

Technical specifications

Type

CPX400DP

Product type

Bench PSU (adjustable voltage)

No. of outputs

2 x

840 W

Interfaces

GPIB

LAN

LXI

RS232

USB

Features

remote controlled

Dim

(L x W x H) 377 x 210 x 130 mm

DAkkS standards

Input voltage

115 V AC

230 V AC

Weight

7.00 kg

Output

GPIB

Output voltage (max.)

60 V DC

Output voltage (min.)

0 V DC

Output voltage 2 (max.)

60 V DC

Output voltage 2 (min.)

0 V DC

Max. output current

20 A

Output current (min.)

0 A

Output current 2 (max.)

20 A

Output current 2 (min.)

0 A

Calibration service

10 calibration values per range; VDC, VAC, ADC, AAC

Width

210 mm

Height

130 mm

Length

377 mm

Residual ripple

3 mVrms

Max. temperature

+40 °C

Min. temperature

+5 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2253752 Aim TTi CPX400DP Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 60 0 - 20 A 840 W GPIB, LAN, LXI, RS

Information

Information 2253752 Aim TTi CPX400DP Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 60 0 - 20 A 840 W GPIB, LAN, LXI, RS

Conformity certificate

Conformity certificate 2253752 Aim TTi CPX400DP Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 60 0 - 20 A 840 W GPIB, LAN, LXI, RS

Description

The power supplies with two outputs CPX400D and CPX400DP have a PowerFlex control, with which higher currents can be generated at low voltages within a power envelope curve. They have intelligent analogue controls with setting locks and isolated voltage tracking for easy serial or parallel wiring. The CPX400DP has a complete range of digital remote control interfaces and dual output terminals on the back.

This text is machine translated.

What kind of Bench power supply units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.