• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aim TTi CPX400DP Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 60 0 - 20 A 840 W GPIB, LAN, LXI, RS23

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2-channel laboratory power supply AIM-TTi CPX400DP, 0 to 60V / 0 to 20A, 840W

  • No. of outputs 2 x
  • 0 - 60 / 0 - 20 A
  • 840 W
  • GPIB, LAN, LXI, RS232, USB

Technical specifications

Type

CPX400DP

Product type

Bench PSU (adjustable voltage)

No. of outputs

2 x

840 W

Interfaces

GPIB

LAN

LXI

RS232

USB

Dim

(L x W x H) 377 x 210 x 130 mm

ISO standards

Weight

7.00 kg

Output voltage (max.)

60 V DC

Output voltage (min.)

0 V DC

Max. output current

20 A

Output current (min.)

0 A

Calibration service

5 calibration values per range; VDC, VAC, ADC, AAC

Width

210 mm

Height

130 mm

Length

377 mm

Max. temperature

+40 °C

Min. temperature

+5 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2453773 Aim TTi CPX400DP Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 60 0 - 20 A 840 W GPIB, LAN, LXI, RS23

Description

The power supplies with two outputs CPX400D and CPX400DP have a PowerFlex control, with which higher currents can be generated at low voltages within a power envelope curve. They have intelligent analogue controls with setting locks and isolated voltage tracking for easy serial or parallel wiring. The CPX400DP has a complete range of digital remote control interfaces and dual output terminals on the back.

This text is machine translated.

Features

  • Isolated dual outputs, independant or tracking
  • PowerFlex control with 840 watt total power
  • Up to 60 V and up to 20 A in a 420 W power envelope at each output
  • Insulated tracking offers up to 120 V in series or up to 40 A in parallel
  • Real analogueue controls with digital additional functions
  • The S-Lock function locks voltage and current settings with just one push of a button
  • Operation with fixed range or with PowerFlex by range control buttons
  • Variable overvoltage protection and overcurrent protection
  • Synchronous or independant switching of the outputs
  • Compact 3U half-rack cabinet for tabletop or rack mounting;Double output and measurement terminals on the rear (CPX400DP only)
  • Complete range of bus interfaces: RS232, USB, LAN (LXI compliant) and GPIB (CPX400DP only).

What kind of Bench power supply units are you looking for?