Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Testing & Power SupplyPower Supply UnitsLaboratory Power SupplyBench power supply units

Aim TTi CPX400S Bench PSU (adjustable voltage) 0 - 60 0 - 20 A 420 W OVP No. of outputs 1 x

EAN:
Part number:
Item no:
'TTi CPX400SP Power Supply. Display shows 35.00V, 12.00A. Voltage and current adjustment controls. Connections located underneath.'
'TTi CPX400SP Power Supply. Display shows 35.00V, 12.00A. Voltage and current adjustment controls. Connections located underneath.'
Aim TTi
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,139.00 / piece)
€ 1,139.00
prav.tax.untaxed incl. VAT incl. VAT plus VAT. plus VAT. Inkl. 0% MwSt. gem §12 Abs. 3 UStG. 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Bulky goods surcharge without further shipping costs 
incl. % customer discount 
...
14-day return policy included
Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description
  • Frequently Bought Together

Highlights & Details

Laboratory power supply aim TTi CPX 400 S, 0 to 60 V/0 to 20 A, 420 W

  • No. of outputs 1 x
  • 0 - 60 / 0 - 20 A
  • 420 W
  • OVP

Technical specifications

Type

CPX400S

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

420 W

Features

OVP

Dim

(L x W x H) 398 x 107 x 130 mm

Manufacturer's standards (no certificate)

Input voltage

115 V AC

230 V AC

Weight

4.25 kg

Connections

Pole terminal

Output voltage (max.)

60 V DC

Output voltage (min.)

0 V DC

Max. output current

20 A

Output current (min.)

0 A

Width

107 mm

Height

130 mm

Length

398 mm

Residual ripple

3 mVrms

Max. temperature

+40 °C

Min. temperature

+5 °C

Variants(All information include VAT, plus shipping costs)

Power
Calibrated to
Output voltage
No. of outputs
Output current
 
Aim TTi CPX400S Bench PSU (adjustable voltage) 0 - 60 0 - 20 A 420 W OVP No. of outputs 1 x
Aim TTi CPX400S Bench PSU (adjustable voltage) 0 - 60 0 - 20 A 420 W OVP No. of outputs 1 x

1418446

Available soon
Conrad Electronic
This article
420 W
Manufacturer's standards (no certificate)
0 - 60
1 x
0 - 20 A
Minimum order quantity: 1
Multiple: 1

€ 1,139.00*

Aim TTi CPX200D Bench PSU (adjustable voltage) 0 - 60 0 - 10 A 360 W OVP No. of outputs 2 x
Aim TTi CPX200D Bench PSU (adjustable voltage) 0 - 60 0 - 10 A 360 W OVP No. of outputs 2 x

1418444

Available soon
Conrad Electronic
360 W
Manufacturer's standards (no certificate)
0 - 60
2 x
0 - 10 A
Minimum order quantity: 1
Multiple: 1

€ 1,395.00*

Aim TTi CPX200DP Bench PSU (adjustable voltage) 0 - 60 0 - 10 A 360 W LAN, LXI, RS232, USB OVP No. of outputs 2 x
Aim TTi CPX200DP Bench PSU (adjustable voltage) 0 - 60 0 - 10 A 360 W LAN, LXI, RS232, USB OVP No. of outputs 2 x

1418467

Available soon
Conrad Electronic
360 W
Manufacturer's standards (no certificate)
0 - 60
2 x
0 - 10 A
Minimum order quantity: 1
Multiple: 1

€ 1,719.00*

Aim TTi CPX400D Bench PSU (adjustable voltage) 0 - 60 0 - 20 A 840 W remote controlled No. of outputs 2 x
Aim TTi CPX400D Bench PSU (adjustable voltage) 0 - 60 0 - 20 A 840 W remote controlled No. of outputs 2 x

1418445

Available soon
Conrad Electronic
840 W
Manufacturer's standards (no certificate)
0 - 60
2 x
0 - 20 A
Minimum order quantity: 1
Multiple: 1

€ 1,839.00*

Aim TTi CPX400DP Bench PSU (adjustable voltage) 0 - 60 0 - 20 A 840 W LAN, LXI, RS232, USB Master/slave communication protocol No. of outputs 2 x
Aim TTi CPX400DP Bench PSU (adjustable voltage) 0 - 60 0 - 20 A 840 W LAN, LXI, RS232, USB Master/slave communication protocol No. of outputs 2 x

1418468

Fast track dispatch on Fri 23 Oct
1 Piece(s)Conrad Electronic
840 W
Manufacturer's standards (no certificate)
0 - 60
2 x
0 - 20 A
Minimum order quantity: 1
Multiple: 1

€ 2,155.00*

Aim TTi CPX400SA Bench PSU (adjustable voltage) 0 - 60 0 - 20 A 420 W Analogue OVP No. of outputs 1 x
Aim TTi CPX400SA Bench PSU (adjustable voltage) 0 - 60 0 - 20 A 420 W Analogue OVP No. of outputs 1 x

1418470

Available soon
Conrad Electronic
420 W
Manufacturer's standards (no certificate)
0 - 60
1 x
0 - 20 A
Minimum order quantity: 1
Multiple: 1

€ 1,355.00*

Aim TTi CPX400SP Bench PSU (adjustable voltage) 0 - 60 0 - 20 A 420 W LAN, LXI, RS232, USB remote controlled No. of outputs 1 x
Aim TTi CPX400SP Bench PSU (adjustable voltage) 0 - 60 0 - 20 A 420 W LAN, LXI, RS232, USB remote controlled No. of outputs 1 x

1418469

Available soon
Conrad Electronic
420 W
Manufacturer's standards (no certificate)
0 - 60
1 x
0 - 20 A
Minimum order quantity: 1
Multiple: 1

€ 1,465.00*

Aim TTi QPX1200S Bench PSU (adjustable voltage) 0 - 60 0 - 50 A 1200 W Analogue OVP No. of outputs 1 x
Aim TTi QPX1200S Bench PSU (adjustable voltage) 0 - 60 0 - 50 A 1200 W Analogue OVP No. of outputs 1 x

1418448

Available soon
Conrad Electronic
1200 W
Manufacturer's standards (no certificate)
0 - 60
1 x
0 - 50 A
Minimum order quantity: 1
Multiple: 1

€ 2,155.00*

Aim TTi QPX1200SP Bench PSU (adjustable voltage) 0 - 60 0 - 50 A 1200 W LAN, LXI, RS232, USB , Analogue remote controlled No. of outputs 1 x
Aim TTi QPX1200SP Bench PSU (adjustable voltage) 0 - 60 0 - 50 A 1200 W LAN, LXI, RS232, USB , Analogue remote controlled No. of outputs 1 x

1418471

Fast track dispatch on Fri 23 Oct
3 Piece(s)Conrad Electronic
1200 W
Manufacturer's standards (no certificate)
0 - 60
1 x
0 - 50 A
Minimum order quantity: 1
Multiple: 1

€ 2,365.00*

Aim TTi QPX600D Bench PSU (adjustable voltage) 0 - 60 0 - 50 A 600 W Analogue Master/slave communication protocol No. of outputs 2 x
Aim TTi QPX600D Bench PSU (adjustable voltage) 0 - 60 0 - 50 A 600 W Analogue Master/slave communication protocol No. of outputs 2 x

1418447

Available soon
Conrad Electronic
600 W
Manufacturer's standards (no certificate)
0 - 60
2 x
0 - 50 A
Minimum order quantity: 1
Multiple: 1

€ 2,799.00*

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1418446 Aim TTi CPX400S Bench PSU (adjustable voltage) 0 - 60 0 - 20 A 420 W OVP No. of outputs 1 x

Information

Information 1418446 Aim TTi CPX400S Bench PSU (adjustable voltage) 0 - 60 0 - 20 A 420 W OVP No. of outputs 1 x

Description

The CPX400S is a version with simple output of the very popular series CPX400 Power Flex power supply units with 2-fold-output. Available in three versions: only manual control (CPX 400 S), with insulated analogue remote control (CPX400 SA) or with a complete range of digital bus interfaces (CPX 400 SP). The ultra-compact design takes up minimal space when table or rack unit, and the versions with remote control, connection terminals on the rear side.

This text is machine translated.

Features

  • Power Flex Control with 420 watt total power
  • Up to 60 V and up to 20 A in a 420 W power envelope
  • Real analogue controls with digital additional functions
  • The S-lock function locks the voltage and current settings with just one push of a button
  • Operation with a fixed area or with power flex through area control buttons
  • Variable surge protection and overcurrent protection
  • Ultra-compact 3U-quarter rack housing

Description

The CPX400S is a version with simple output of the very popular series CPX400 Power Flex power supply units with 2-fold-output. Available in three versions: only manual control (CPX 400 S), with insulated analogue remote control (CPX400 SA) or with a complete range of digital bus interfaces (CPX 400 SP). The ultra-compact design takes up minimal space when table or rack unit, and the versions with remote control, connection terminals on the rear side.

This text is machine translated.

Features

  • Power Flex Control with 420 watt total power
  • Up to 60 V and up to 20 A in a 420 W power envelope
  • Real analogue controls with digital additional functions
  • The S-lock function locks the voltage and current settings with just one push of a button
  • Operation with a fixed area or with power flex through area control buttons
  • Variable surge protection and overcurrent protection
  • Ultra-compact 3U-quarter rack housing

Frequently Bought Together

(*All information is plus legal VAT)
This article
Aim TTi CPX400S Bench PSU (adjustable voltage) 0 - 60 0 - 20 A 420 W OVP No. of outputs 1 x

Aim TTi CPX400S Bench PSU (adjustable voltage) 0 - 60 0 - 20 A 420 W OVP No. of outputs 1 x

Conrad Electronic

€ 1,139.00*
VOLTCRAFT BNC test lead set 0.80 m Black, Red

VOLTCRAFT BNC test lead set 0.80 m Black, Red

Conrad Electronic

€ 30.99*
Rigol DS1104Z Plus Digital 100 MHz 4-channel 1 GS/s 6 MP 8 Bit Digital storage (DSO) 1 pc(s)

Rigol DS1104Z Plus Digital 100 MHz 4-channel 1 GS/s 6 MP 8 Bit Digital storage (DSO) 1 pc(s)

Conrad Electronic

€ 549.00*
Total price:

€ 1,718.99*

Frequently Bought Together

(*All information is plus legal VAT)
This article
Aim TTi CPX400S Bench PSU (adjustable voltage) 0 - 60 0 - 20 A 420 W OVP No. of outputs 1 x

Aim TTi CPX400S Bench PSU (adjustable voltage) 0 - 60 0 - 20 A 420 W OVP No. of outputs 1 x

Conrad Electronic

€ 1,139.00*
VOLTCRAFT BNC test lead set 0.80 m Black, Red

VOLTCRAFT BNC test lead set 0.80 m Black, Red

Conrad Electronic

€ 30.99*
Rigol DS1104Z Plus Digital 100 MHz 4-channel 1 GS/s 6 MP 8 Bit Digital storage (DSO) 1 pc(s)

Rigol DS1104Z Plus Digital 100 MHz 4-channel 1 GS/s 6 MP 8 Bit Digital storage (DSO) 1 pc(s)

Conrad Electronic

€ 549.00*
Total price:

€ 1,718.99*

What kind of Bench power supply units are you looking for?

  • VOLTCRAFT bench PSU

More interesting products

(*All information is plus legal VAT)
VOLTCRAFT VSPP-1215 19" bench PSU (adjustable voltage) 0 - 150 0 - 20 A 1200 W USB , RS485, LAN programmable, remote con

VOLTCRAFT VSPP-1215 19" bench PSU (adjustable voltage) 0 - 150 0 - 20 A 1200 W USB , RS485, LAN programmable, remote con

Conrad Electronic

€ 1,315.00*
VOLTCRAFT HPS-11560 Bench PSU (adjustable voltage) 1 - 15 0 - 60 A 900 W Remote No. of outputs 1 x

VOLTCRAFT HPS-11560 Bench PSU (adjustable voltage) 1 - 15 0 - 60 A 900 W Remote No. of outputs 1 x

Conrad Electronic

€ 545.00*
VOLTCRAFT MSP-3010 Bench PSU (adjustable voltage) 0 - 30 0 - 10 A 600 W 4 mm socket No. of outputs 2 x

VOLTCRAFT MSP-3010 Bench PSU (adjustable voltage) 0 - 30 0 - 10 A 600 W 4 mm socket No. of outputs 2 x

Conrad Electronic

€ 659.00*
-10%
VOLTCRAFT VSP 2653 Bench PSU (adjustable voltage) 0.1 - 65 0 - 3 A 399 W No. of outputs 3 x

VOLTCRAFT VSP 2653 Bench PSU (adjustable voltage) 0.1 - 65 0 - 3 A 399 W No. of outputs 3 x

Conrad Electronic

€ 619.00
€ 555.00*
VOLTCRAFT DPPS-60-15 Bench PSU (adjustable voltage) 1 - 60 0 - 15 A 900 W USB programmable No. of outputs 1 x

VOLTCRAFT DPPS-60-15 Bench PSU (adjustable voltage) 1 - 60 0 - 15 A 900 W USB programmable No. of outputs 1 x

Conrad Electronic

€ 585.00*
-21%
VOLTCRAFT CPPS-320-42 Bench PSU (adjustable voltage) 0.02 - 42 0.01 - 20 A 320 W USB remote controlled, programmable, Au

VOLTCRAFT CPPS-320-42 Bench PSU (adjustable voltage) 0.02 - 42 0.01 - 20 A 320 W USB remote controlled, programmable, Au

Conrad Electronic

€ 635.00
€ 499.00*
-30%
Basetech BT-155 Bench PSU (adjustable voltage) 0 - 15 0 - 5 A 75 W No. of outputs 1 x

Basetech BT-155 Bench PSU (adjustable voltage) 0 - 15 0 - 5 A 75 W No. of outputs 1 x

Conrad Electronic

€ 140.00
€ 97.99*
VOLTCRAFT LPS1153 Bench PSU (adjustable voltage) 0 - 15 0 - 3 A 45 W No. of outputs 1 x

VOLTCRAFT LPS1153 Bench PSU (adjustable voltage) 0 - 15 0 - 3 A 45 W No. of outputs 1 x

Conrad Electronic

€ 114.99*
VOLTCRAFT FSP-1122 Bench PSU (fixed voltage) 12 2 A 25 W No. of outputs 1 x

VOLTCRAFT FSP-1122 Bench PSU (fixed voltage) 12 2 A 25 W No. of outputs 1 x

Conrad Electronic

€ 63.99*
VOLTCRAFT SPS 1540 PFC Bench PSU (adjustable voltage) 3 - 15 4 - 40 A 600 W Remote No. of outputs 1 x

VOLTCRAFT SPS 1540 PFC Bench PSU (adjustable voltage) 3 - 15 4 - 40 A 600 W Remote No. of outputs 1 x

Conrad Electronic

€ 259.00*
VOLTCRAFT HPS-13015 Bench PSU (adjustable voltage) 1 - 30 0 - 15 A 450 W Remote No. of outputs 1 x

VOLTCRAFT HPS-13015 Bench PSU (adjustable voltage) 1 - 30 0 - 15 A 450 W Remote No. of outputs 1 x

Conrad Electronic

€ 255.00*
VOLTCRAFT FSP 2420 Bench PSU (fixed voltage) 24 - 29 20 A 540 W No. of outputs 1 x

VOLTCRAFT FSP 2420 Bench PSU (fixed voltage) 24 - 29 20 A 540 W No. of outputs 1 x

Conrad Electronic

€ 234.99*
-45%
Basetech BT-153 Bench PSU (adjustable voltage) 0 - 15 0 - 3 A 45 W No. of outputs 1 x

Basetech BT-153 Bench PSU (adjustable voltage) 0 - 15 0 - 3 A 45 W No. of outputs 1 x

Conrad Electronic

€ 130.00
€ 71.99*
VOLTCRAFT DPPS-32-30 Bench PSU (adjustable voltage) 1 - 32 0 - 30 A 960 W USB programmable No. of outputs 1 x

VOLTCRAFT DPPS-32-30 Bench PSU (adjustable voltage) 1 - 32 0 - 30 A 960 W USB programmable No. of outputs 1 x

Conrad Electronic

€ 609.00*
VOLTCRAFT FSP 1212 Bench PSU (fixed voltage) 11 - 15 12 A 180 W No. of outputs 1 x

VOLTCRAFT FSP 1212 Bench PSU (fixed voltage) 11 - 15 12 A 180 W No. of outputs 1 x

Conrad Electronic

€ 104.99*
VOLTCRAFT VSP 2410 Bench PSU (adjustable voltage) 0.1 - 40 0 - 10 A 809 W No. of outputs 3 x

VOLTCRAFT VSP 2410 Bench PSU (adjustable voltage) 0.1 - 40 0 - 10 A 809 W No. of outputs 3 x

Conrad Electronic

€ 659.00*
Aim TTi CPX400D Bench PSU (adjustable voltage) 0 - 60 0 - 20 A 840 W remote controlled No. of outputs 2 x

Aim TTi CPX400D Bench PSU (adjustable voltage) 0 - 60 0 - 20 A 840 W remote controlled No. of outputs 2 x

Conrad Electronic

€ 1,839.00*
VOLTCRAFT DSP-6010 Bench PSU (adjustable voltage) 0 - 60 0 - 10 A 300 W USB 2.0 port A remote controlled No. of outputs

VOLTCRAFT DSP-6010 Bench PSU (adjustable voltage) 0 - 60 0 - 10 A 300 W USB 2.0 port A remote controlled No. of outputs

Conrad Electronic

€ 234.99*
VOLTCRAFT DSP-3005 Bench PSU (adjustable voltage) 0 - 30 0 - 5 A 150 W USB 2.0 connector A remote controlled No. of outp

VOLTCRAFT DSP-3005 Bench PSU (adjustable voltage) 0 - 30 0 - 5 A 150 W USB 2.0 connector A remote controlled No. of outp

Conrad Electronic

€ 159.99*
VOLTCRAFT PPS-16005 Bench PSU (adjustable voltage) 1 - 36 0 - 10 A 360 W USB , Remote programmable No. of outputs 2 x

VOLTCRAFT PPS-16005 Bench PSU (adjustable voltage) 1 - 36 0 - 10 A 360 W USB , Remote programmable No. of outputs 2 x

Conrad Electronic

€ 289.00*
VOLTCRAFT LPS1305 Bench PSU (adjustable voltage) 0 - 30 0 - 5 A 150 W No. of outputs 1 x

VOLTCRAFT LPS1305 Bench PSU (adjustable voltage) 0 - 30 0 - 5 A 150 W No. of outputs 1 x

Conrad Electronic

€ 159.99*
Statron 3262.1 Bench PSU (adjustable voltage) 0 - 40 0 - 10 A 800 W No. of outputs 2 x

Statron 3262.1 Bench PSU (adjustable voltage) 0 - 40 0 - 10 A 800 W No. of outputs 2 x

Conrad Electronic

€ 1,469.00*
VOLTCRAFT DLP-3303 Bench PSU (adjustable voltage) 0 - 30 0 - 3 A 198 W RS232, USB , LAN slave communication protocol No.

VOLTCRAFT DLP-3303 Bench PSU (adjustable voltage) 0 - 30 0 - 3 A 198 W RS232, USB , LAN slave communication protocol No.

Conrad Electronic

€ 489.00*
VOLTCRAFT ESP-3010 Bench PSU (adjustable voltage) 0 - 30 0 - 10 A 300 W 4 mm connector slim type No. of outputs 1 x

VOLTCRAFT ESP-3010 Bench PSU (adjustable voltage) 0 - 30 0 - 10 A 300 W 4 mm connector slim type No. of outputs 1 x

Conrad Electronic

€ 154.99*
VOLTCRAFT CPPS-160-84 Bench PSU (adjustable voltage) 0.02 - 84 0.01 - 5 A 160 W USB remote controlled, programmable, Aut

VOLTCRAFT CPPS-160-84 Bench PSU (adjustable voltage) 0.02 - 84 0.01 - 5 A 160 W USB remote controlled, programmable, Aut

Conrad Electronic

€ 415.00*
VOLTCRAFT ESP-310 Bench PSU (adjustable voltage) 0 - 30 0 - 10 A 300 W 4 mm connector OVP No. of outputs 1 x

VOLTCRAFT ESP-310 Bench PSU (adjustable voltage) 0 - 30 0 - 10 A 300 W 4 mm connector OVP No. of outputs 1 x

Conrad Electronic

€ 63.99*
VOLTCRAFT FSP-1243 Bench PSU (fixed voltage) 24 (max.) 3 A (max.) 72 W No. of outputs 1 x

VOLTCRAFT FSP-1243 Bench PSU (fixed voltage) 24 (max.) 3 A (max.) 72 W No. of outputs 1 x

Conrad Electronic

€ 89.99*
VOLTCRAFT PS-1302 D Bench PSU (adjustable voltage) 0 - 30 0 - 2 A 60 W No. of outputs 1 x

VOLTCRAFT PS-1302 D Bench PSU (adjustable voltage) 0 - 30 0 - 2 A 60 W No. of outputs 1 x

Conrad Electronic

€ 139.99*
VOLTCRAFT FSP 2410 Bench PSU (fixed voltage) 24 - 29 10 A 240 W No. of outputs 1 x

VOLTCRAFT FSP 2410 Bench PSU (fixed voltage) 24 - 29 10 A 240 W No. of outputs 1 x

Conrad Electronic

€ 159.99*
-47%
VOLTCRAFT EP-925 Bench PSU (adjustable voltage) 3 - 15 2 - 25 A 375 W No. of outputs 1 x

VOLTCRAFT EP-925 Bench PSU (adjustable voltage) 3 - 15 2 - 25 A 375 W No. of outputs 1 x

Conrad Electronic

€ 290.00
€ 154.99*
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list