• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aim TTi EX355P-USB Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 35 0 - 5 A 175 W No. of outputs 1 x

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Laboratory power supply AIM-TTi EX355P-USB, 0 to 35V / 0 to 5A, 175W

  • No. of outputs 1 x
  • 0 - 35 / 0 - 5 A
  • 175 W

Technical specifications

Type

EX355P-USB

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

175 W

ISO standards

Output voltage (max.)

35 V

Output voltage (min.)

0 V

Max. output current

5 A

Output current (min.)

0 A

Max. temperature

+40 °C

Min. temperature

+5 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2453805 Aim TTi EX355P-USB Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 35 0 - 5 A 175 W No. of outputs 1 x

Description

The EX355P is a digitally controlled version of the EX355. It offers a cost-effective solution for a programmable basic power supply and is sufficient for many applications for which the mature technology and complexity of GPIB is not a prerequisite. With a simple command set, the remote control of voltage, current and switching state of the output is possible as well as the remote-controlled reading of the measured values and the operating state. The local control is done with three rotary encoders, which enable a fast and precise adjustment of current and voltage.

This text is machine translated.

What kind of Bench power supply units are you looking for?