• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aim TTi PL303QMT-P Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 6 0 - 8 A 94 W No. of outputs 3 x

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

3-channel laboratory power supply AIM-TTi PL303QMT-P, 0 to 30 V, 0 to 6 V / 0 to 8A, 94W

  • No. of outputs 3 x
  • 0 - 6 / 0 - 8 A
  • 0 - 30 V / 0 - 8 A
  • 0 - 30 V / 0 - 8 A
  • 94 W

Technical specifications

Type

PL303QMT-P

Product type

Bench PSU (adjustable voltage)

No. of outputs

3 x

94 W

ISO standards

Output voltage (max.)

6 V

Output voltage (min.)

0 V

Output voltage 2 (max.)

30 V

Output voltage 2 (min.)

0 V

Output voltage 3 (max.)

30 V

Output voltage 3 (min.)

0 V

Max. output current

8 A

Output current (min.)

0 A

Output current 2 (max.)

8 A

Output current 2 (min.)

0 A

Output current 3 (max.)

8 A

Output current 3 (min.)

0 A

Mains control


<0.01 %

Max. temperature

+40 °C

Min. temperature

+5 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2454281 Aim TTi PL303QMT-P Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 6 0 - 8 A 94 W No. of outputs 3 x

Description

Features

  • Models with single, dual and triple output
  • Models from 6 V/8 A up to 60 V/1.5 A.
  • Linear control - for maximum performance
  • Ultra-compact design - uses less space
  • Real analogueue control elements - for an easy handling
  • S-Lock function - immediate lock settings
  • V-Span function - adjustment of the voltage range
  • Low current range and averaging of the meter
  • DC output switch and "Display limits" button
  • Selectable remote identification terminals
  • Independant, isolated tracking, ratio tracking and true parallel modes on dual and triple output models;High current and low voltage output on triple output models

What kind of Bench power supply units are you looking for?