
Technical specifications
- Product type
Spectrum analyzer
- Bandwidth
5990 MHz
Manufacturer's standards (no certificate)
- Dim
(W x H) 92 mm x 192 mm
- Weight
580 g
- Oscilloscope features
Handheld
- Width
92 mm
- Height
192 mm
- Interfaces
USB
Documents & Downloads
Datasheet
Datasheet 1926918 Aim TTi PSA6005USC Spectrum analyzer Manufacturer's standards (no certificate) 5990 MHz Handheld
User & Safety Instructions
User & Safety Instructions 1926918 Aim TTi PSA6005USC Spectrum analyzer Manufacturer's standards (no certificate) 5990 MHz Handheld
User & Safety Instructions 1926918 Aim TTi PSA6005USC Spectrum analyzer Manufacturer's standards (no certificate) 5990 MHz Handheld
Description
This text is machine translated.
Features
- Typical self-noise-160dBm/Hz
- Resolution bandwidth from 300Hz to 10 MHz (1:3:10)
- USB interface for Flash-drives and PC-connection
- Trace mode from normal, Peak Hold, Trace Avg
Scope of delivery
- Mains adapter/charger
- User manual
- USB cable
- Support CD
- Firmware Upgrade U02
- Antenna WB-ANT 1800 MHz
- CAR CHARGER PSA-VC
- Carrying case
- This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













