
Number
Total (€ 1.79 / piece)
€ 1.79
incl. VAT
14-day return policy included
Highlights & Details
Mini IC probes - Black
- Solder connection for cables< 2 mm
Technical specifications
- Solder connection for cables< 2 mm
- Product type
Alligator clip
- Connection
Soldering
- Clamping range diameter mm
4 mm
- Max. clamping range
2.5 mm
- Factory colour
Black
- Nominal voltage
60 V DC
- Reading category
CAT I
- Length
56 mm
- Tip material
Bronze alloy
- Content
1 pc(s)
- Nominal current
1 A
- Shaft length
25 mm
- Temperature range
-40 to +80 °C
- Type
VC-692180
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 138436 VOLTCRAFT Alligator clip Soldering CAT I Black
Datasheet 138436 VOLTCRAFT Alligator clip Soldering CAT I Black
User & Safety Instructions
User & Safety Instructions 138436 VOLTCRAFT Alligator clip Soldering CAT I Black
Warranty Terms
Warranty Terms 138436 VOLTCRAFT Alligator clip Soldering CAT I Black
Description
Miniature format, especially for measurements on transistors, diodes and ICs.




































