
Number
Total (€ 30.99 / piece)
€ 30.99
incl. VAT
14-day return policy included
Highlights & Details
Universal test lead set
- BNC to 2 IC clamp testing tip
- BNC to 4mm Banana connector
- BNC to alligator clips
Technical specifications
- Factory colour
Black
Red
- Cable type
2-pin lead
- Cable length
0.80 m
- Cable type
Feeder cable
- Type A
BNC plug
- Type B
Terminals
- Length
0.80 m
- Impedance
50 Ω
- Colour-coded
Yes
- Plastic free packaging
Plastic-free packaging
- Product type
BNC test lead set
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 108536 VOLTCRAFT BNC test lead set 0.80 m Black, Red
User & Safety Instructions
User & Safety Instructions 108536 VOLTCRAFT BNC test lead set 0.80 m Black, Red
Warranty Terms
Warranty Terms 108536 VOLTCRAFT BNC test lead set 0.80 m Black, Red
Description
Features
- BNC format 2 x 4-mm banana connectors
- BNC 2 x IC clip probes
- Type BNC-2 x alligator clips
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 37.98€ 35.78*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































